Skytec Green Reusable Overall, 90 → 98 cm, S

Subtotal (1 unit)*

£153.81

(exc. VAT)

£184.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£153.81

*price indicative

RS Stock No.:
792-003
Mfr. Part No.:
CCCSB/087221/GN1
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Overall

Size

S

Sub Type

Collar

Colour

Green

Hi-Vis

No

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009 and EN 14605:2005+A1:2009 Type 4 standards

Gender

Unisex

Chest Size

90 → 98 cm

Resistance Features

Chemical Resistant

Material

Polyester, PVC

Inside Leg

730mm

Closure Type

Velcro

Knee Pad Pocket

No

Length

470mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Reusable overall is designed for use in hazardous environments, providing robust protection against chemicals with its high-quality EPVC/Polyester fabric.

Ring-pull zip enables effortless wear with gloves

Double Storm facing Velcro offers enhanced protection

Slanted zip ensures added safety at the front

Elasticated inner sleeve guarantees a snug fit

Double cuff features both elasticated inner wrist and adjustable outer

Durable stitched and high-frequency welded seams

Garment is reusable if not contaminated or damaged

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy