Keysight Technologies InfiniiVision 3000T X Series, 500 MHz Bench
- RS Stock No.:
- 835-0741
- Mfr. Part No.:
- DSOX3052T
- Brand:
- Keysight Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 835-0741
- Mfr. Part No.:
- DSOX3052T
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Series | InfiniiVision 3000T X | |
| Model Number | DSOX3052T | |
| Bandwidth | 500 MHz | |
| Oscilloscope Type | Bench | |
| Product Type | Oscilloscope | |
| Height | 204 mm | |
| Interface Type | USB, CAN, LIN, IIC, UART, RS485, RS422, RS232, SPI | |
| Maximum Time Base | 50 s/div | |
| Maximum Vertical Sensitivity | 5 V/div | |
| Minimum Time Base | 1 ns/div | |
| Minimum Vertical Sensitivity | 1 mV/div | |
| Number of Channels | 2 | |
| Power Source | Mains | |
| Rise Time | 700 ps | |
| Standards/Approvals | ANSI/UL Std. No. 610101:2012, CAN/CSAC22.2 No. 61010112 | |
| Vertical Resolution | 8 bit | |
| Width | 381 mm | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Series InfiniiVision 3000T X | ||
Model Number DSOX3052T | ||
Bandwidth 500 MHz | ||
Oscilloscope Type Bench | ||
Product Type Oscilloscope | ||
Height 204 mm | ||
Interface Type USB, CAN, LIN, IIC, UART, RS485, RS422, RS232, SPI | ||
Maximum Time Base 50 s/div | ||
Maximum Vertical Sensitivity 5 V/div | ||
Minimum Time Base 1 ns/div | ||
Minimum Vertical Sensitivity 1 mV/div | ||
Number of Channels 2 | ||
Power Source Mains | ||
Rise Time 700 ps | ||
Standards/Approvals ANSI/UL Std. No. 610101:2012, CAN/CSAC22.2 No. 61010112 | ||
Vertical Resolution 8 bit | ||
Width 381 mm | ||
Calibrated UKAS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, 500MHz Bandwidth, 8.5in Screen Size - InfiniiVision 3000T X Series - DSOX3052T
Looking to fine-tune your electronic signals? This bench oscilloscope from Keysight Technologies lets you test and analyse waveforms with pinpoint precision. A 500MHz bandwidth means it has the capacity you need to measure the timing and amplitude of different types of signals. Two analogue channels deliver simultaneous measurement of multiple signals to boost efficiency. Thanks to the integrated touchscreen, this oscilloscope is a breeze to use. Its hefty update rate of one million waveforms per second means you get real-time results for reliable monitoring.
• Memory of 4Mpts to store large amounts of data
• Compact dimensions of 204 (H) x 381 (W) x 142mm (D) to take up minimal space
• Multi-language interface makes it widely accessible
• On/off button on the front panel for a speedy start-up
• Mains-powered for convenient use
Applications
• Telecommunication systems
• Automotive manufacturing
• Medical research
How big is this oscilloscope's screen?
This oscilloscope has an 8.5in screen, so you can easily view and analyse your waveform data.
How long will this oscilloscope last?
It has an MTBF of up to 250,000 hours, so you can count on it to last.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 3000T X Series, 500 MHz Bench
- Keysight Technologies InfiniiVision 3000T X Series, 500 MHz Bench - RSCAL
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series, 500 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 3000T X Series, 500 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series RSCAL

