PicoScope 3000 Series, 200 MHz PC Based Oscilloscope 4-Channel, RSCAL
- RS Stock No.:
- 280-6654
- Mfr. Part No.:
- PicoScope 3406D
- Brand:
- Pico Technology
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-6654
- Mfr. Part No.:
- PicoScope 3406D
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 4 | |
| Model Number | PicoScope 3406D | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Series | PicoScope 3000 | |
| Standards/Approvals | RoHS, WEEE | |
| Width | 170mm | |
| Length | 190mm | |
| Height | 40mm | |
| Maximum Vertical Sensitivity | 4V/div | |
| Rise Time | 1.75ns | |
| Maximum Time Base | 5000s/div | |
| Calibrated | RSCAL | |
| Minimum Time Base | 500ps/div | |
| Minimum Vertical Sensitivity | 4mV/div | |
| Vertical Resolution | 8 bit | |
| Power Source | USB | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 4 | ||
Model Number PicoScope 3406D | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Series PicoScope 3000 | ||
Standards/Approvals RoHS, WEEE | ||
Width 170mm | ||
Length 190mm | ||
Height 40mm | ||
Maximum Vertical Sensitivity 4V/div | ||
Rise Time 1.75ns | ||
Maximum Time Base 5000s/div | ||
Calibrated RSCAL | ||
Minimum Time Base 500ps/div | ||
Minimum Vertical Sensitivity 4mV/div | ||
Vertical Resolution 8 bit | ||
Power Source USB | ||
- COO (Country of Origin):
- GB
PicoScope 3000 Series Oscilloscope, 200MHz Bandwidth, 4 Channels - PicoScope 3406D
This oscilloscope is a PC‑based diagnostic instrument designed for waveform capture and analysis via a USB connection. It is powered from the USB port and interfaces with multiple serial buses, enabling signal measurement and protocol decoding in laboratory and field environments. The unit provides a balance of timebase and vertical control suitable for transient and steady‑state signal inspection without autonomous display hardware.
Features and Benefits:
• 200MHz bandwidth for capturing high‑frequency signals
• 4‑channel input for simultaneous multi‑signal observation
• 500ps/div minimum timebase for fine temporal resolution
• 8‑bit vertical resolution for consistent amplitude quantisation
• 1.75ns rise time to resolve fast signal edges
• 4‑channel input for simultaneous multi‑signal observation
• 500ps/div minimum timebase for fine temporal resolution
• 8‑bit vertical resolution for consistent amplitude quantisation
• 1.75ns rise time to resolve fast signal edges
Applications
• Suitable for automotive bus diagnostics including CAN and LIN
• Ideal for embedded systems debugging with I2C and SPI
• Used for serial communications analysis of RS232 and UART
• Can be used for laboratory signal characterisation via USB
• Used with PC software for portable field measurements
• Ideal for embedded systems debugging with I2C and SPI
• Used for serial communications analysis of RS232 and UART
• Can be used for laboratory signal characterisation via USB
• Used with PC software for portable field measurements
What power source is required for operation?
It is powered directly from the host USB port, so no external supply is needed.
Which serial protocols can it Interface with?
It supports CAN, I2C, LIN, RS232, SPI and UART connections for protocol‑level inspection.
What is the maximum selectable timebase range?
The timebase spans down to 500ps/div and up to 5000s/div to cover fast transients and long‑duration signals.
How Compact is the unit for transport?
The instrument measures 40 mm high, 170 mm wide and 190 mm long, facilitating portable use.

