Fluke 190 II ScopeMeter Series, Fluke 190-504, 500 MHz Portable Oscilloscope, 4 Channels, RSCAL

Subtotal (1 unit)*

£6,944.00

(exc. VAT)

£8,332.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6,944.00

*price indicative

RS Stock No.:
280-6617
Mfr. Part No.:
FLUKE-190-504/FPC EU
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Oscilloscope

Bandwidth

500MHz

Number of Channels

4

Model Number

Fluke 190-504

Oscilloscope Type

Portable

Oscilloscope Form

Digital Storage

Interface Type

USB

Screen Size

6 in

Series

190 II ScopeMeter

Depth

70mm

Height

190mm

Standards/Approvals

ANSI/ISA 82.02.01, CAN/CSA C22.2, EN 61010-1:2010, UL 61010-1:2012, UL 61010B

Width

190mm

Maximum Time Base

4s/div

Calibrated

RSCAL

Power Source

Mains Adapter, Battery Power Supply

Safety Category Voltage

600V, 1V

Safety Category Level

CAT III, CAT IV

Battery Life

7h

Display Type

LCD

Minimum Time Base

1ms/div

Vertical Resolution

8 bit

Rise Time

0.7ns

Battery Type

Lithium-ion

COO (Country of Origin):
RO

Fluke 190 II ScopeMeter Series Oscilloscope, 500MHz Bandwidth, 6 inch Screen Size - FLUKE-190-504/FPC EU


This oscilloscope is a portable digital storage instrument designed for field and industrial diagnostics, enabling waveform capture, analysis and long-term recording in dust- and drip-prone environments. It provides multi-channel isolated inputs for direct measurement on live equipment and supports both battery and mains operation for flexible on-site use.

Features and Benefits:


• 500MHz bandwidth with 0.7ns rise time for high-speed signal capture
• Four independent floating inputs offering up to 1000V isolation
• 5GS/s real-time single-channel sampling for transient detail
• Deep memory with 10,000 samples per trace for detailed analysis
• Battery operation up to 7h using higher-capacity Li‑Ion pack
• USB host and device ports for direct data storage and PC transfer

Applications


• Suitable for troubleshooting motor drives and inverters
• Ideal for capturing intermittent glitches on control signals
• Used with FFT analysis for frequency-spectrum diagnostics
• Can be used for long-term TrendPlot logging of measurements
• Suitable for on-site measurements requiring CAT III/CAT IV ratings

How does the instrument protect users when measuring high voltages?


The inputs are independently insulated and rated for safety categories up to CAT III 1000V and CAT IV 600V, limiting maximum floating voltage between any contact and earth/ground.

What recorder modes are available for extended monitoring?


It offers a roll-mode ScopeRecord with 30,000 points per channel and TrendPlot recording that stores 19,200 sample sets per measurement for long-duration logging.

How are captured waveforms archived without a PC?


A USB host port permits direct saving of waveform data, screen copies and complete datasets onto a flash memory drive up to 2GB.

What display and acquisition features aid Visual analysis?


The 6in full-colour LCD provides digital persistence modes, zoom to sample level and automatic replay of the last 100 captured screens.

How is battery swapping handled during field work?


The rechargeable Li‑Ion pack is accessible via a rear battery door allowing quick replacement while retaining RAM-backed data for a brief interval during exchange.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy