Fluke 190 II ScopeMeter Series, Fluke 190-504, 500 MHz Portable Oscilloscope, 4 Channels
- RS Stock No.:
- 271-0124
- Mfr. Part No.:
- FLUKE-190-504/FPC EU
- Brand:
- Fluke
Subtotal (1 unit)*
£6,848.00
(exc. VAT)
£8,217.60
(inc. VAT)
FREE delivery for orders over £60.00
- 4 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £6,848.00 |
*price indicative
- RS Stock No.:
- 271-0124
- Mfr. Part No.:
- FLUKE-190-504/FPC EU
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 4 | |
| Model Number | Fluke 190-504 | |
| Oscilloscope Type | Portable | |
| Oscilloscope Form | Digital Storage | |
| Interface Type | USB | |
| Screen Size | 6 in | |
| Series | 190 II ScopeMeter | |
| Depth | 70mm | |
| Height | 190mm | |
| Width | 190mm | |
| Standards/Approvals | ANSI/ISA 82.02.01, CAN/CSA C22.2, EN 61010-1:2010, UL 61010-1:2012, UL 61010B | |
| Battery Type | Lithium-ion | |
| Vertical Resolution | 8 bit | |
| Display Type | LCD | |
| Rise Time | 0.7ns | |
| Maximum Time Base | 4s/div | |
| Minimum Time Base | 1ms/div | |
| Power Source | Mains Adapter, Battery Power Supply | |
| Battery Life | 7h | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600V, 1V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 4 | ||
Model Number Fluke 190-504 | ||
Oscilloscope Type Portable | ||
Oscilloscope Form Digital Storage | ||
Interface Type USB | ||
Screen Size 6 in | ||
Series 190 II ScopeMeter | ||
Depth 70mm | ||
Height 190mm | ||
Width 190mm | ||
Standards/Approvals ANSI/ISA 82.02.01, CAN/CSA C22.2, EN 61010-1:2010, UL 61010-1:2012, UL 61010B | ||
Battery Type Lithium-ion | ||
Vertical Resolution 8 bit | ||
Display Type LCD | ||
Rise Time 0.7ns | ||
Maximum Time Base 4s/div | ||
Minimum Time Base 1ms/div | ||
Power Source Mains Adapter, Battery Power Supply | ||
Battery Life 7h | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600V, 1V | ||
- COO (Country of Origin):
- RO
Fluke 190 II ScopeMeter Series Oscilloscope, 500MHz Bandwidth, 6 inch Screen Size - FLUKE-190-504/FPC EU
Features and Benefits:
• Four independent floating inputs offering up to 1000V isolation
• 5GS/s real-time single-channel sampling for transient detail
• Deep memory with 10,000 samples per trace for detailed analysis
• Battery operation up to 7h using higher-capacity Li‑Ion pack
• USB host and device ports for direct data storage and PC transfer
Applications
• Ideal for capturing intermittent glitches on control signals
• Used with FFT analysis for frequency-spectrum diagnostics
• Can be used for long-term TrendPlot logging of measurements
• Suitable for on-site measurements requiring CAT III/CAT IV ratings
How does the instrument protect users when measuring high voltages?
What recorder modes are available for extended monitoring?
How are captured waveforms archived without a PC?
What display and acquisition features aid Visual analysis?
How is battery swapping handled during field work?
Related links
- Fluke 190 II ScopeMeter Series 500 MHz Portable Oscilloscope RSCAL
- Fluke 190 II ScopeMeter Series 500 MHz Portable Oscilloscope UKAS
- Fluke Fluke 190 series III ScopeMeter Series 500 MHz Portable Oscilloscope, 4 Channels
- Fluke Fluke 190 series III ScopeMeter Series 500 MHz Portable Oscilloscope RSCAL
- Fluke Fluke 190 series III ScopeMeter Series 500 MHz Portable Oscilloscope UKAS
- Fluke ScopeMeter III Series 500 MHz Portable Oscilloscope, 4 Channels
- Fluke ScopeMeter III Series 500 MHz Portable Oscilloscope UKAS
- Fluke ScopeMeter III Series 500 MHz Portable Oscilloscope, 4 Channels

