Subtotal (1 unit)*
£1,082.15
(exc. VAT)
£1,298.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38 unit(s) ready to ship
- Plus 20 unit(s) shipping from 21 December 2026
- Plus 1 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,082.15 |
*price indicative
- RS Stock No.:
- 280-6590
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Oscilloscope Type | Handheld | |
| Length | 276mm | |
| Height | 68mm | |
| Power Source | Battery | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Vertical Resolution | 8 bit | |
| Rise Time | 3.5ns | |
| Maximum Vertical Sensitivity | 100V/div | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Oscilloscope Type Handheld | ||
Length 276mm | ||
Height 68mm | ||
Power Source Battery | ||
Minimum Vertical Sensitivity 2mV/div | ||
Vertical Resolution 8 bit | ||
Rise Time 3.5ns | ||
Maximum Vertical Sensitivity 100V/div | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Handheld Digital Oscilloscope
Introducing the range of RS PRO compact digital Oscilloscopes, an ideal space-saving and portable substitute for a benchtop oscilloscope. The high-performance range offers a wide bandwidth range with 2 channels and can easily be connected via USB connection to display the measurement results on a desktop PC or laptop. The user-friendly interface and the versatility of this range of handheld oscilloscopes make it an ideal choice for applications that may require more flexibility around where the measurements get taken.
Features and Benefits:
Technical Features:
Applications:
Digital oscilloscopes are sophisticated and versatile electronic instruments most often used in laboratories to capture, process, display, and analyse electronic signals' waveforms and bandwidth. Digital Storage Oscilloscope, or DSOs, variants possess waveform storage capabilities that enable the retention and presentation of waveforms over specific time spans. Oscilloscopes are extensively used in applications across various industries and can be used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.


