Rohde & Schwarz RTB2000 Series, 300 MHz Bench 4-Channel - UKAS

RS Stock No.:
280-6582
Mfr. Part No.:
RTB-BNDL
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Bandwidth

300MHz

Number of Channels

4

Oscilloscope Type

Bench

Series

RTB2000

Calibrated

UKAS

COO (Country of Origin):
RO

RTB-BNDL – RTB2004 Oscilloscope Package


The RTB-BNDL includes:


RTB2004 Oscilloscope 4 channel 300 MHz

RTB-B243 300 MHz Bandwidth option

RTB-B6 ARB GENERATOR

RTB-K1 I2C/SPI Trigger & Decode

RTB-K2 UART/RS232 Trigger & Decode RTB-K3 CAN/LIN Trigger & Decode

RTB-K15 History & Segment Memory

RTB-K36 Freq. Resp (Bode Plot)

This Rohde & Schwarz's 4 channel, 300 MHz bandwidth oscilloscope has a 10.1 inch high resolution (1280 x 800 pixel) capacitive touchscreen with gesture support. Other features of the RTB2004 oscilloscope include 10-bit ADC, 10 Msample memory is a power of ten combined with smart operating concepts that make this oscilloscope the perfect tool for troubleshooting embedded designs, for university laboratories as well as for production and service departments.

Functions include:

Oscilloscope

Logic analyser

Protocol analyser

Wavefrom and Pattern generator

Digital voltmeter

Frequency analysis mode

Mask test mode

History and segmented memory mode

Rohde & Schwarz promotion until March 31st, 2025

Save up to 48% on the most popular configurations of T&M instrument configurations from Rohde & Schwarz. This promotional offer includes all essential instruments found on an engineer’s workbench including, oscilloscopes, DC power supplies, spectrum and antenna analysers, signal generators and LCR meters.

Buy the RTB-BNDL now to benefit from an inclusive 35% saving.

Features and Benefits


10-bit A/D converter ensures highest signal fidelity at highest resolution

160 Msample segmented memory with more than 13000 recordings

1.25 Gsample/s, 2.5 Gsample/s interleaved

Easily customizable waveform display with smart-grid technology

Integrated waveform and pattern generator up to 50 Mbit/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy