Rohde & Schwarz RTB2000 Series, 300 MHz Bench 4-Channel - RSCAL
- RS Stock No.:
- 280-6581
- Mfr. Part No.:
- RTB-BNDL
- Brand:
- Rohde & Schwarz
Stock information currently inaccessible
- RS Stock No.:
- 280-6581
- Mfr. Part No.:
- RTB-BNDL
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Bandwidth | 300MHz | |
| Number of Channels | 4 | |
| Oscilloscope Type | Bench | |
| Series | RTB2000 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Bandwidth 300MHz | ||
Number of Channels 4 | ||
Oscilloscope Type Bench | ||
Series RTB2000 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- RO
RTB-BNDL – RTB2004 Oscilloscope Package
The RTB-BNDL includes:
RTB2004 Oscilloscope 4 channel 300 MHz
RTB-B243 300 MHz Bandwidth option
RTB-B6 ARB GENERATOR
RTB-K1 I2C/SPI Trigger & Decode
RTB-K2 UART/RS232 Trigger & Decode RTB-K3 CAN/LIN Trigger & Decode
RTB-K15 History & Segment Memory
RTB-K36 Freq. Resp (Bode Plot)
This Rohde & Schwarz's 4 channel, 300 MHz bandwidth oscilloscope has a 10.1 inch high resolution (1280 x 800 pixel) capacitive touchscreen with gesture support. Other features of the RTB2004 oscilloscope include 10-bit ADC, 10 Msample memory is a power of ten combined with smart operating concepts that make this oscilloscope the perfect tool for troubleshooting embedded designs, for university laboratories as well as for production and service departments.
Functions include:
Oscilloscope
Logic analyser
Protocol analyser
Wavefrom and Pattern generator
Digital voltmeter
Frequency analysis mode
Mask test mode
History and segmented memory mode
Rohde & Schwarz promotion until March 31st, 2025
Save up to 48% on the most popular configurations of T&M instrument configurations from Rohde & Schwarz. This promotional offer includes all essential instruments found on an engineers workbench including, oscilloscopes, DC power supplies, spectrum and antenna analysers, signal generators and LCR meters.
Buy the RTB-BNDL now to benefit from an inclusive 35% saving.
Features and Benefits
10-bit A/D converter ensures highest signal fidelity at highest resolution
160 Msample segmented memory with more than 13000 recordings
1.25 Gsample/s, 2.5 Gsample/s interleaved
Easily customizable waveform display with smart-grid technology
Integrated waveform and pattern generator up to 50 Mbit/s
Related links
- Rohde & Schwarz RTB2000 Series, 300 MHz Bench 4-Channel
- Rohde & Schwarz RTB2000 Series, 300 MHz Bench 4-Channel - UKAS
- Rohde & Schwarz RTB2000 Series, 300 MHz Bench 4-Channel - RSCAL
- Rohde & Schwarz RTB2000 Series, 300 MHz Bench Oscilloscope 4-Channel - RSCAL
- Rohde & Schwarz RTB2000 Series, 200 MHz Bench 4-Channel - RSCAL
- Rohde & Schwarz RTC1000 Series, 300 MHz Bench Oscilloscope Bundle 2-Channel - RSCAL
- Rohde & Schwarz RTB2000 Series, 300 MHz Bench 2-Channel - RSCAL
- Rohde & Schwarz RTB2000 Series, 300 MHz Bench Oscilloscope 4-Channel

