Rohde & Schwarz RTB2000 Series, 200 MHz Bench 4-Channel, UKAS
- RS Stock No.:
- 143-9345
- Mfr. Part No.:
- RTB2K-204
- Brand:
- Rohde & Schwarz
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 143-9345
- Mfr. Part No.:
- RTB2K-204
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Calibrated | UKAS | |
| Series | RTB2000 | |
| Model Number | RTB2K-204 | |
| Bandwidth | 200 MHz | |
| Oscilloscope Type | Bench | |
| Number of Channels | 4 | |
| Calibrated | UKAS | |
| Height | 220 mm | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Length | 390 mm | |
| Maximum Time Base | 500 s/div | |
| Maximum Vertical Sensitivity | 5 V/div | |
| Minimum Time Base | 1 ns/div | |
| Minimum Vertical Sensitivity | 1 mV/div | |
| Power Source | Mains | |
| Rise Time | 5 ns | |
| Vertical Resolution | 10 bit, 16 (High Resolution Decimation Mode) bit | |
| Width | 152 mm | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Calibrated UKAS | ||
Series RTB2000 | ||
Model Number RTB2K-204 | ||
Bandwidth 200 MHz | ||
Oscilloscope Type Bench | ||
Number of Channels 4 | ||
Calibrated UKAS | ||
Height 220 mm | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Length 390 mm | ||
Maximum Time Base 500 s/div | ||
Maximum Vertical Sensitivity 5 V/div | ||
Minimum Time Base 1 ns/div | ||
Minimum Vertical Sensitivity 1 mV/div | ||
Power Source Mains | ||
Rise Time 5 ns | ||
Vertical Resolution 10 bit, 16 (High Resolution Decimation Mode) bit | ||
Width 152 mm | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTB2000 Digital Oscilloscopes
The Rhode & Schwarz RTB2000 series digital oscilloscopes offer the Power of ten: 10-bit ADC, 10 Msample memory and 10.1 inch colour touchscreen. These features ombined with smart operating concepts make the R&S®RTB2000 series the perfect tools for university laboratories, for troubleshooting embedded designs during development and for production and service departments.;This series of oscilloscopes offer the largest (10.1 inch) capacitive touch display with the highest resolution of 1280 x 800 pixel in its class. The touch screen allows quick navigation in pop-up menus, easily adjust scaling, zoom in or to move a waveform and even annotate the display and take screenshots. It works just like your smartphone touch screen.;The R&S®RTB2000 series give users more than just an oscilloscope. It also includes a logic analyser, protocol analyser, waveform and pattern generator and digital voltmeter. Dedicated operating modes for frequency analysis, mask tests and long data acquisitions are also integrated. Debugging all kinds of electronic systems is easy and efficient.
Features
10 bit vertical resolution
1 mV/div: full measurement bandwidth and low noise
10Msample standard and 20 Msample interleaved
Segmented memory: 160 Msample with history
10.1 inch high resolution capacitive touch screen with gesture support
On-screen annotation function by using your finger with screen-shot capture
Fast access to important tools
Education mode disables automatic functions for more manual control
Multilingual support;Mixed signal operation option (model dependant, also any oscilloacope can be upgraded to MSO with the RTB-B1 MSO option (RS 143-9334)
Oscilloscope Choice:
143-9311 RTB2002, 70 MHz, 2ch;143-9312 RTB2002, 70MHz, 2ch, MSO;143-9313 RTB2004, 70 MHz, 4ch;143-9315 RTB2004, 70 MHz, 4ch, MSO;143-9316 RTB2002, 100 MHz, 2ch;143-9317 RTB2004, 100 MHz, 2ch, MSO;143-9318 RTB2004, 100 MHz, 4ch;143-9319 RTB2004,100 MHz,4ch, MSO;143-9321 RTB2002, 200 MHz, 2ch;143-9322 RTB2002, 200 MHz, 2ch, MSO;143-9323 RTB2004, 200 MHz, 4ch;143-9324 RTB2004, 200 MHz, 4ch, MSO;143-9325 RTB2002, 300 MHz, 2ch;143-9326 RTB2002, 300 MHz, 2ch, MSO;143-9327 RTB2004, 300 MHz, 4ch;143-9328 RTB2004, 300 MHz, 4ch, MSO
Growth Potential
The Rohde & Schwarz RTB2000 oscilloscopes can be adapted by the installation of software updates. These updates apply to triggering and decoding of serial protocols and the history and segmented memory mode. The waveform and pattern generator and the MSO capabilities (model dependent, see below) are built-in and just need to be activated. The bandwidth can be upgraded up to 300MHz making functional retrofitting very easy.
Bandwidth Upgrades:
143-9336 RTB-B221 Upgrade 100 MHz for RTB2002
143-9337 RTB-B222 Upgrade 200 MHz for RTB2002
143-9338 RTB-B223 Upgrade 300 MHz for RTB2002
143-9339 RTB-B241 Upgrade 100 MHz for RTB2004
143-9340 RTB-B242 Upgrade 200 MHz for RTB2004
143-9341 RTB-B243 Upgrade 300 MHz for RTB2004
Trigger and Decode
143-9329 RTB-K1 I2C/SPI Trigger & Decode
143-9330 RTB-K2 UART/RS232 Trigger & Decode
143-9331 RTB-K3 CAN/LIN Trigger & Decode
History and Segmented Memory
143-9332 RTB-K15 History & Segmented Memory
Software Option Bundle
143-9333 RTB-PK1 Software Option Bundle
Mixed Signal Option
143-9334 RTB-B1 Mixed Signal Option
Function Generator
143-9335 RTB-B6 Function Generator
Front Cover and Carry Case
143-9342 RTB-Z1 Front Cover;143-9343 RTB-Z3 Carrying Case
Rohde & Schwarz RTB2000 Series Digital Oscillocopes
Related links
- Rohde & Schwarz RTB2000 Series UKAS
- Rohde & Schwarz RTB2000 Series RSCAL
- Rohde & Schwarz RTB2000 Series UKAS
- Rohde & Schwarz RTB2000 Series UKAS
- Rohde & Schwarz RTB2000 Series, 200 MHz Bench 4-Channel
- Rohde & Schwarz RTB2000 Series UKAS
- Rohde & Schwarz RTB2000 Series UKAS
- Rohde & Schwarz RTB2000 Series UKAS

