Metrix DOX 2000B Series, DOX2070B, 70 MHz Bench Oscilloscope, 2 Channels, RSCAL
- RS Stock No.:
- 280-6554
- Mfr. Part No.:
- DOX2070B
- Brand:
- Metrix
Subtotal (1 unit)*
£819.90
(exc. VAT)
£983.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £819.90 |
*price indicative
- RS Stock No.:
- 280-6554
- Mfr. Part No.:
- DOX2070B
- Brand:
- Metrix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Product Type | Oscilloscope | |
| Bandwidth | 70MHz | |
| Number of Channels | 2 | |
| Model Number | DOX2070B | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Digital Storage | |
| Screen Size | 7 in | |
| Series | DOX 2000B | |
| Standards/Approvals | IEC 61010-1 | |
| Height | 157mm | |
| Rise Time | 5ns | |
| Maximum Time Base | 50s/div | |
| Vertical Resolution | 8 bit | |
| Display Type | LCD | |
| Safety Category Level | CAT II | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Power Source | Mains | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 2.5ns/div | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Product Type Oscilloscope | ||
Bandwidth 70MHz | ||
Number of Channels 2 | ||
Model Number DOX2070B | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Digital Storage | ||
Screen Size 7 in | ||
Series DOX 2000B | ||
Standards/Approvals IEC 61010-1 | ||
Height 157mm | ||
Rise Time 5ns | ||
Maximum Time Base 50s/div | ||
Vertical Resolution 8 bit | ||
Display Type LCD | ||
Safety Category Level CAT II | ||
Minimum Vertical Sensitivity 2mV/div | ||
Power Source Mains | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 2.5ns/div | ||
Calibrated RSCAL | ||
Safety Category Voltage 300V | ||
- COO (Country of Origin):
- CN
The Metrix DOX2070B oscilloscopes is very easy to use and come in a housing suitable for the laboratory, with a limited size and shallow depth. It has 7-inch WVGA colour LCD display with 800x480 resolution. It has rotary buttons and backlit keys for access to the controls on the front panel. It has multiple acquisition modes. The depth of the acquisition memory is 32 kpoint. Additional memory capacity on USB key allows more saved parameters, shorter intervals over a longer period, and thus optimize your analyses. The vertical sensitivity is 2 mV / div. at 10 V / div. in 12 calibres, horizontal from 5 ns to 50 s / div. Advanced functions are available like simple MATH + / - / x / ÷, and real time FFT function with simultaneous display of traces. It has 70 MHz 2 channels.
Practical the PASS / FAIL function
USB device communication and ETHERNET RJ45 for PC communication is supported
Electrical safety according to IEC 61010-1 / 300 V CAT II
Related links
- Metrix DOX 2000B Series 70 MHz Bench Oscilloscope, 2 Channels
- Metrix DOX 2000B Series 70 MHz Bench Oscilloscope UKAS
- Metrix DOX 2000B Series 25 MHz Bench Oscilloscope RSCAL
- Metrix DOX 2000B Series 100 MHz Bench Oscilloscope RSCAL
- Metrix DOX 2000B Series 25 MHz Bench Oscilloscope UKAS
- Metrix DOX 2000B Series 100 MHz Bench Oscilloscope, 2 Channels
- Metrix DOX 2000B Series 25 MHz Bench Oscilloscope, 2 Channels
- Metrix DOX 2000B Series 100 MHz Bench Oscilloscope UKAS

