Metrix DOX 2000B Series, DOX2100B, 100 MHz Bench Oscilloscope, 2 Channels

Subtotal (1 unit)*

£882.48

(exc. VAT)

£1,058.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£882.48

*price indicative

RS Stock No.:
231-3614
Mfr. Part No.:
DOX2100B
Brand:
Metrix
Find similar products by selecting one or more attributes.
Select all

Brand

Metrix

Product Type

Oscilloscope

Bandwidth

100MHz

Number of Channels

2

Model Number

DOX2100B

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Screen Size

7 in

Series

DOX 2000B

Standards/Approvals

IEC 61010-1

Width

135mm

Height

157mm

Maximum Time Base

50s/div

Power Source

Mains

Minimum Time Base

2.5ns/div

Minimum Vertical Sensitivity

2mV/div

Safety Category Voltage

300V

Vertical Resolution

8 bit

Safety Category Level

CAT II

Maximum Vertical Sensitivity

10V/div

Rise Time

5ns

Display Type

LCD

COO (Country of Origin):
CN
The Metrix DOX2100B oscilloscopes is very easy to use, Compact and come in a housing suitable for the laboratory, with a limited size and shallow depth. It has two 100 MHz channels and 7 inch WVGA colour LCD display with 800x480 resolution. The acquisition, like the analysis, is done on 3 acquisition levels, in real time or equivalent time. The acquisition memory depth is 32 kpoint, and an additional memory capacity on a USB key to optimize your analyses. The vertical sensitivity is 2 mV / div. at 10 V / div. in 12 calibres, horizontal from 5 ns to 50 s / div. Advanced functions are available: simple MATH + / - / x / ÷, and real time FFT function with simultaneous display of traces.

Practical the PASS / FAIL function

USB device communication and ETHERNET RJ45 for PC communication is supported

Electrical safety according to IEC 61010-1 / 300 V CAT II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy