Metrix DOX 2000B Series, DOX2070B, 70 MHz Bench Oscilloscope, 2 Channels

Subtotal (1 unit)*

£716.40

(exc. VAT)

£859.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£716.40

*price indicative

RS Stock No.:
231-3613
Mfr. Part No.:
DOX2070B
Brand:
Metrix
Find similar products by selecting one or more attributes.
Select all

Brand

Metrix

Product Type

Oscilloscope

Bandwidth

70MHz

Number of Channels

2

Model Number

DOX2070B

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Screen Size

7 in

Series

DOX 2000B

Standards/Approvals

IEC 61010-1

Height

157mm

Safety Category Level

CAT II

Minimum Time Base

2.5ns/div

Minimum Vertical Sensitivity

2mV/div

Display Type

LCD

Maximum Time Base

50s/div

Rise Time

5ns

Maximum Vertical Sensitivity

10V/div

Safety Category Voltage

300V

Power Source

Mains

Vertical Resolution

8 bit

COO (Country of Origin):
CN
The Metrix DOX2070B oscilloscopes is very easy to use and come in a housing suitable for the laboratory, with a limited size and shallow depth. It has 7-inch WVGA colour LCD display with 800x480 resolution. It has rotary buttons and backlit keys for access to the controls on the front panel. It has multiple acquisition modes. The depth of the acquisition memory is 32 kpoint. Additional memory capacity on USB key allows more saved parameters, shorter intervals over a longer period, and thus optimize your analyses. The vertical sensitivity is 2 mV / div. at 10 V / div. in 12 calibres, horizontal from 5 ns to 50 s / div. Advanced functions are available like simple MATH + / - / x / ÷, and real time FFT function with simultaneous display of traces. It has 70 MHz 2 channels.

Practical the PASS / FAIL function

USB device communication and ETHERNET RJ45 for PC communication is supported

Electrical safety according to IEC 61010-1 / 300 V CAT II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy