Chauvin Arnoux SCOPIX IV Bus Series, 300 MHz Portable Oscilloscope 2-Channel, RSCAL

Subtotal (1 unit)*

£5,515.88

(exc. VAT)

£6,619.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,515.88

*price indicative

RS Stock No.:
280-6548
Mfr. Part No.:
OX9302-BUS
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Oscilloscope

Bandwidth

300MHz

Number of Channels

2

Model Number

OX 9302-BUS

Oscilloscope Type

Portable

Series

SCOPIX IV Bus

Standards/Approvals

No

Maximum Vertical Sensitivity

200V/div

Vertical Resolution

12 bit

Minimum Vertical Sensitivity

2.5mV/div

Calibrated

RSCAL

COO (Country of Origin):
FR
The Metrix OX9302 oscilloscope is the US function of SCOPIX IV allows to perform electrical measurements to evaluate the integrity of the fieldbus, i.e. the functioning of the physical layer according to the standards in force. This portable oscilloscope have 2 isolated channels and 300MHz bandwidth.

Choice of the bus to be analysed

Display of measurement tolerances

Key to activate an analysis

Physical integrity testing of field buses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy