Fluke ScopeMeter III Series, 100 MHz Portable Oscilloscope 2-Channel, RSCAL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
230-5741
Mfr. Part No.:
FLUKE-190-102-III-S
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Calibrated

RSCAL

Series

ScopeMeter III

Model Number

Fluke 190-102/S

Bandwidth

100 MHz

Oscilloscope Type

Portable

Product Type

Oscilloscope

Number of Channels

2

Calibrated

RSCAL

Height

192 mm

Interface Type

USB

Length

265 mm

Maximum Time Base

4 s/div

Minimum Time Base

4 ms/div

Power Source

Battery

Rise Time

3.5 ns

Vertical Resolution

8 bit

Width

70 mm

COO (Country of Origin):
RO

Fluke ScopeMeter III Series Oscilloscope, 100 MHz Bandwidth, 30 kpts Memory Depth - FLUKE-190-102-III-S


This oscilloscope is a portable digital storage solution designed for professionals in various technical fields. With a bandwidth of 100MHz, it provides essential functionality in a Compact form factor, measuring 265 x 192 x 70 mm and weighing just 2.1kg. This device features two analogue and two digital channels, allowing for comprehensive signal analysis in a variety of applications.

Features & Benefits


• High sample rate of 2.5 Gsps enables accurate signal capture
• Integrated USB Interface facilitates data transfer and connectivity
• Battery-operated design ensures mobility and convenience
• Fast minimum time base of 5 ns/div for precise measurements
• Input impedance of 1 MΩ for compatibility with diverse circuits

Applications


• Used for evaluating electronic circuits in R&D environments
• Ideal for troubleshooting and testing in electrical engineering
• Effective in automation systems for signal analysis
• Suitable for mechanical system diagnostics and performance measurement

What power source does this equipment utilise for operation?


It operates on a rechargeable Li-ion battery, providing portability for fieldwork and on-site testing.

How does the memory depth influence performance during measurements?


The 30 kpts memory depth enables extended recording of signal data, which is Crucial for capturing transient events or long-duration signals.

What is the significance of having both analogue and digital channels?


The combination allows for comprehensive signal analysis, where users can observe both real-time waveforms and their digital counterparts simultaneously.

Can the stored data be easily transferred to a computer?


Yes, the USB Interface allows for straightforward data transfer to computers for further analysis and reporting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy