BK Precision 2190E Series, 100 MHz Bench Oscilloscope 2-Channel, UKAS
- RS Stock No.:
- 280-6545
- Mfr. Part No.:
- BK2190E
- Brand:
- BK Precision
Subtotal (1 unit)*
£569.47
(exc. VAT)
£683.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £569.47 |
*price indicative
- RS Stock No.:
- 280-6545
- Mfr. Part No.:
- BK2190E
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 2 | |
| Oscilloscope Type | Bench | |
| Interface Type | LAN, USB | |
| Series | 2190E | |
| Length | 12.7in | |
| Width | 133.1mm | |
| Height | 135.9mm | |
| Standards/Approvals | EN 610101:2001, EN 61326:2006 | |
| Maximum Vertical Sensitivity | 10V/div | |
| Rise Time | 3.5ns | |
| Maximum Time Base | 50s/div | |
| Calibrated | UKAS | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Vertical Resolution | 8 bit | |
| Power Source | Mains | |
| Minimum Time Base | 2.5ns/div | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 2 | ||
Oscilloscope Type Bench | ||
Interface Type LAN, USB | ||
Series 2190E | ||
Length 12.7in | ||
Width 133.1mm | ||
Height 135.9mm | ||
Standards/Approvals EN 610101:2001, EN 61326:2006 | ||
Maximum Vertical Sensitivity 10V/div | ||
Rise Time 3.5ns | ||
Maximum Time Base 50s/div | ||
Calibrated UKAS | ||
Minimum Vertical Sensitivity 2mV/div | ||
Vertical Resolution 8 bit | ||
Power Source Mains | ||
Minimum Time Base 2.5ns/div | ||
- COO (Country of Origin):
- CN
2190E 100MHz Digital Storage Oscilloscope
The BK2190E is a digital storage oscilloscope manufactured by B&K Precision. It is a versatile instrument used in various electronic applications for analysing and measuring electrical signals.
The BK2190E bench oscilloscope combines performance and Value all in one portable solution. With Advanced triggering capabilities, long waveform memory up to 40,000 points, and extensive features such as pass/fail limit testing, digital filtering, waveform recorder, and 32 automatic measurements, this oscilloscope offers powerful tools in a small affordable package.
The 2190E digital oscilloscope is designed to analyse and measure a wide range of electrical signals, including:
Voltage - amplitude, peak-to-peak value, RMS value, frequency, period, rise time, fall time, duty cycle, and more.
Time - time interval, frequency, period, phase, and delay.
Waveform shape, symmetry, and distortion.
Frequency spectrum - frequency components and harmonics.
Pulse characteristics - Pulse width, rise time, fall time, and duty cycle.
These measurements are essential for understanding the behaviour of electronic circuits, components, and systems. The 2190E's Advanced features, such as automatic measurements, waveform recording, and pass/fail limit testing, make it a valuable tool for engineers, technicians, and researchers.
Features and Benefits:
100 MHz bandwidth, 1 GSa/s sample rate
Two channels - allows you to simultaneously measure and compare two different signals or waveforms
Large, 7 widescreen colour TFT display with 800 x 480 resolution offers a significantly larger viewing area than typical economy oscilloscopes (5.7)
32 automatic measurements
FFT Plus four additional math functions
Versatile triggering capabilities including Pulse width, line-selectable video, slope, and alternating trigger
Advanced tools include digital filter with adjustable limits, pass/fail testing, and waveform recorder mode
12 different language user interfaces and context sensitive help
Special EDU mode allows educators to disable Auto set button, Measure menu, and Cursors menu
PC software that lets you remotely control the digital storage oscilloscope and capture, save, and analyse waveform data
Front panel USB host port for saving and recalling waveform setups, data, and screen shots from the oscilloscope on to a USB flash drive
LAN and USBTMC compliant USB device port supporting SCPI commands for remote PC control
GPIB connectivity with optional USB-to-GPIB adapter (model AK40G)
Application
The 2190E is a popular choice for applications in education, design and debug, service, and repair due to its combination of performance, features, and affordability. It offers a comprehensive set of tools for analysing and measuring electrical signals in a Compact and portable package.
Related links
- BK Precision 2190E Series, 100 MHz Bench Oscilloscope 2-Channel
- BK Precision 2190E Series RSCAL
- Teledyne LeCroy T3DSO1000A Series UKAS
- Rohde & Schwarz RTB2000 Series UKAS
- Keysight Technologies 4000 X Series UKAS
- Keysight Technologies 4000 X Series UKAS
- Keysight Technologies 3000 X Series UKAS
- Rohde & Schwarz RTB2000 Series UKAS

