Teledyne LeCroy T3DSO1000A Series, 350 MHz Bench Oscilloscope 2-Channel, UKAS
- RS Stock No.:
- 215-1988
- Mfr. Part No.:
- T3DSO1302A
- Brand:
- Teledyne LeCroy
Subtotal (1 unit)*
£1,789.00
(exc. VAT)
£2,146.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1,789.00 |
*price indicative
- RS Stock No.:
- 215-1988
- Mfr. Part No.:
- T3DSO1302A
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope | |
| Bandwidth | 350MHz | |
| Number of Channels | 2 | |
| Model Number | T3DSO1302A | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, I2C, LIN, SPI, UART/RS232 | |
| Series | T3DSO1000A | |
| Height | 151mm | |
| Standards/Approvals | No | |
| Width | 132.6mm | |
| Minimum Time Base | 500ps/div | |
| Power Source | Mains | |
| Calibrated | UKAS | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 100s/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope | ||
Bandwidth 350MHz | ||
Number of Channels 2 | ||
Model Number T3DSO1302A | ||
Oscilloscope Type Bench | ||
Interface Type CAN, I2C, LIN, SPI, UART/RS232 | ||
Series T3DSO1000A | ||
Height 151mm | ||
Standards/Approvals No | ||
Width 132.6mm | ||
Minimum Time Base 500ps/div | ||
Power Source Mains | ||
Calibrated UKAS | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 100s/div | ||
Maximum Vertical Sensitivity 10V/div | ||
- COO (Country of Origin):
- CN
The Teledyne LeCroy Test Tools new T3DSO1000A Oscilloscopes feature two channel models. The two channel model is available in 200 MHz or 350 MHz bandwidths, The A series has a single 2 GSa/s both channels are enabled, each channel has a maximum sample rate of 1 GSa/s. When a single channel is active, that channel has sample rate of 2 GSa/s. Maximum waveform capture rate up to 1 GSa/s, Record length up to 14 Mpts/CH. For ease-of-use, the most commonly used functions can be accessed with its user-friendly front panel design.
Advanced Trigger – Edge, Slope, Pulse Width, Window, Runt, Interval, Time Out (Dropout), Pattern
Waveform Sequence Recorder – record and playback up to 80,000 waveforms. Allows users to replay the changes which have occurred in their waveform history.
Connectivity – USB for mass storage, printing and PC control, plus LAN for fast data transfer
Related links
- Teledyne LeCroy T3DSO1000A Series, 350 MHz Bench Oscilloscope 2-Channel
- Teledyne LeCroy T3DSO1000A Series RSCAL
- Teledyne LeCroy T3DSO1000A Series UKAS
- Teledyne LeCroy T3DSO1000A Series, 200 MHz Bench Oscilloscope 2-Channel
- Teledyne LeCroy T3DSO1000A Series RSCAL
- Teledyne LeCroy T3DSO1000 Series UKAS
- Teledyne LeCroy T3DSO3000 Series UKAS
- Teledyne LeCroy HDO4000A Series UKAS

