Teledyne LeCroy T3DSO3000 Series, 350 MHz Bench Oscilloscope 16-Channel, UKAS

Subtotal (1 unit)*

£9,221.50

(exc. VAT)

£11,065.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9,221.50

*price indicative

RS Stock No.:
224-1772
Mfr. Part No.:
T3DSO3354-PROMO-1
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Product Type

Oscilloscope

Bandwidth

350MHz

Number of Channels

16

Model Number

T3DSO3354

Oscilloscope Type

Bench

Interface Type

USB

Series

T3DSO3000

Width

144mm

Standards/Approvals

No

Height

231mm

Maximum Time Base

1000s/div

Rise Time

1ns

Minimum Time Base

1ns/div

Calibrated

UKAS

Power Source

Mains

Vertical Resolution

8 bit, 11 bit

COO (Country of Origin):
CN

Teledyne LeCroy, T3DSO3354, FULLY LOADED, 16 Channel Mixed Signal Oscilloscope, 350 MHz, 4 Channels


Teledyne LeCroy's new T3DSO3354 Oscilloscope is a four channel model with analog bandwidth of 350 MHz. The model also comes with 16 channel Mixed Signal capability as standard. The T3DSO3354 offers a maximum sample rate of 5 GSa/s, and a maximum memory depth of 250 Mpts in half channel mode. The T3DSO3354 model incorporate two 5 GSa/s ADCs and two 250 Mpts memory modules. When all channels are enabled, each channel has sample rate of 2.5 GSa/s and a standard record length of 125 Mpts. When only a single channel per ADC is active, the maximum sample rate is 5 GSa/s and the maximum record length is 250 Mpts. For ease-of-use, the most commonly used funcons can be accessed with its user-friendly front panel capacitive touch screen design. The T3DSO3354 model comes fully loaded with all Trigger/Decode options as standard alongside Power Analysis and Bode Plot capability.

Features & Benefits


4 analogue plus 16 digtal channels as standard

350 MHz bandwidth

Serial Bus Trigger and Decode options as standard – I2C, SPI, UART, CAN, LIN, CAN FD, I2S, MIL-1553B, FlexRay

SENT & MANCHESTER decode as standard

Power Analysis software as standard

Long Capture – 125 Mpts/Ch or 250 Mpts interleaved

Bode Plot as standard

Zone Triggering capability. Up to 2 zones with user defined ’intersect’ / ’not intersect’ events

Waveform capture rate up to 120,000 wfm/s (normal mode), and 500,000 wfm/s (sequence mode)

Up to 5 GS/s Sample Rate

Large 10.1”Colour TFT LCD Display

25 MHz function / arbitrary waveform generator software as standard. Requires T3DSO1000-FGMOD-A Module (215-1101)

Applications


Educational laboratories

Electronics troubleshooting and measurement

Embedded electronics

Mixed-signal and video designing

Automotive electronics

Data analysis

The T3DSO31004 digital, Mixed Signal oscilloscope is used in a wide array of applications in a multitude of different industries. The oscilloscope is a vital piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are

Need Additional Accessories?


T3DSO1000-FGMOD-A AWG Module (215-1101)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy