Rohde & Schwarz RTB2004 EDU RTB2000 Series, 70MHz Bench Oscilloscope, 4 Analogue Channels - UKAS Calibrated

RS Stock No.:
280-6533
Mfr. Part No.:
RTB2004 EDU
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Bandwidth

70MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Calibrated

UKAS

Oscilloscope Form

Digital Storage

Series

RTB2000

Digital/Analogue

Digital

COO (Country of Origin):
RO

Test and measurement specialists Rohde & Schwarz have decades of experience in producing innovative, top-of the-line test and measurement solutions for a multitude of applications and industries that ensure high quality, compatibility and precision. Using its broad technological expertise, the company supports universities and takes part in shaping the future by inspiring students to achieve optimal results using the best instruments available.


Rohde & Schwarz has created special educational bundle editions of its most popular digital storage oscilloscopes, specifically for educators. Universities and educational institutions can now access technology with attractive prices for R&S RTC1000 and R&S RTB2000 oscilloscopes, including the RTB2002 (RS: 220-4968), the RTB2004 (RS: 220-4969) and RTC1002 (RS: 220-4970). The Rohde & Schwarz EDU edition unlocks all available software options, providing educators with highly functional equipment and significant savings.


These educational bundles offer savings of up to 50% compared to buying equipment separately, not only ensuring educators have all of the required equipment together in one pack but also doing so at a great price.


The Rohde & Schwarz RTB2004 oscilloscope has a 10-bit A to D convertor that delivers a fourfold improvement compared to an 8-bit A to D converter. This increased resolution results in a sharper waveform with more signal details that would be otherwise missed, providing clearer, more precise waveforms for measurement and analysis. This oscilloscope has a 4-channel bundle including RTB-PK1.


Kit Specifications


  • 70 MHz Bandwidth and 4 channels

  • 10-bit ADC resolution

  • Sample rate up to 2.5 Gsample/s

  • Memory depth up to 20 Msample

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy