Rohde & Schwarz RTB2002 RTB2000 Series, 70MHz Bench Oscilloscope, 2 Analogue Channels, 16 Digital Channels - UKAS
- RS Stock No.:
- 143-9366
- Mfr. Part No.:
- RTB2K-72M
- Brand:
- Rohde & Schwarz
- RS Stock No.:
- 143-9366
- Mfr. Part No.:
- RTB2K-72M
- Brand:
- Rohde & Schwarz
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Bandwidth | 70MHz | |
| Number of Analogue Channels | 2 | |
| Number of Digital Channels | 16 | |
| Calibrated | UKAS | |
| Oscilloscope Type | Bench | |
| Interface | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Oscilloscope Form | Mixed Signal | |
| Sample Rate Random | 1.25 (Digital) Gsps, 2.5 (Interleaved) Gsps | |
| Screen Size | 10.1in | |
| Series | RTB2000 | |
| Record Length | 20 M samples, 10 (Digital) M samples | |
| Maximum Vertical Sensitivity | 5V/div | |
| Rise Time | <5ns | |
| Safety Category | CAT II 400V, CAT III 400V, CAT IV 400V | |
| Minimum Time Base | 1ns/div | |
| Display Type | WXGA | |
| Maximum Time Base | 500s/div | |
| Vertical Resolution | 10 bit, 16 (High Resolution Decimation Mode) bit | |
| Dimensions | 390 x 152 x 220mm | |
| Weight | 2.5kg | |
| Digital/Analogue | Digital | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Bandwidth 70MHz | ||
Number of Analogue Channels 2 | ||
Number of Digital Channels 16 | ||
Calibrated UKAS | ||
Oscilloscope Type Bench | ||
Interface CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Oscilloscope Form Mixed Signal | ||
Sample Rate Random 1.25 (Digital) Gsps, 2.5 (Interleaved) Gsps | ||
Screen Size 10.1in | ||
Series RTB2000 | ||
Record Length 20 M samples, 10 (Digital) M samples | ||
Maximum Vertical Sensitivity 5V/div | ||
Rise Time <5ns | ||
Safety Category CAT II 400V, CAT III 400V, CAT IV 400V | ||
Minimum Time Base 1ns/div | ||
Display Type WXGA | ||
Maximum Time Base 500s/div | ||
Vertical Resolution 10 bit, 16 (High Resolution Decimation Mode) bit | ||
Dimensions 390 x 152 x 220mm | ||
Weight 2.5kg | ||
Digital/Analogue Digital | ||
Minimum Vertical Sensitivity 1mV/div | ||
Power Source Mains | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTB2000 Digital Oscilloscopes
Features
Oscilloscope Choice:
Growth Potential
Bandwidth Upgrades:
Trigger and Decode
History and Segmented Memory
Software Option Bundle
Mixed Signal Option
Function Generator
Front Cover and Carry Case
Rohde & Schwarz RTB2000 Series Digital Oscillocopes
Related links
- Rohde & Schwarz RTB2002 RTB2000 Series 2 Analogue Channels, 16 Digital Channels - RS
- Rohde & Schwarz RTB2002 RTB2000 Series 2 Analogue Channels, 16 Digital Channels - UKAS
- Rohde & Schwarz RTB2002 EDU RTB2000 Series 2 Analogue Channels - UKAS Calibrated
- Rohde & Schwarz RTB2002 RTB2000 Series 2 Analogue Channels, 16 Digital Channels
- Rohde & Schwarz RTB2002 RTB2000 Series 2 Analogue Channels, 16 Digital Channels
- Rohde & Schwarz RTB2002 RTB2000 Series 2 Analogue Channels - UKAS Calibrated
- Rohde & Schwarz RTB2004 RTB2000 Series 2 Analogue Channels, 16 Digital Channels - UKAS
- Rohde & Schwarz RTB2002 EDU RTB2000 Series 2 Analogue Channels

