Rohde & Schwarz RTB2004 RTB2000 Series, 300MHz Bench Oscilloscope, 4 Analogue Channels - UKAS Calibrated

RS Stock No.:
143-9627
Mfr. Part No.:
RTB2K-304
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Bandwidth

300MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Calibrated

UKAS

Oscilloscope Form

Mixed Signal

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Sample Rate Random

2.5 (Interleaved) Gsps

Screen Size

10.1in

Series

RTB2000

Dimensions

390 x 152 x 220mm

Vertical Resolution

10 bit, 16 (High Resolution Decimation Mode) bit

Maximum Time Base

500s/div

Digital/Analogue

Digital

Maximum Vertical Sensitivity

5V/div

Safety Category

CAT II 400V, CAT III 400V, CAT IV 400V

Rise Time

<5ns

Display Type

WXGA

Power Source

Mains

Weight

2.5kg

Minimum Vertical Sensitivity

1mV/div

Minimum Time Base

1ns/div

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy