Keysight Technologies WaveGen Series, 1 GHz Bench Oscilloscope 4-Channel, UKAS
- RS Stock No.:
- 279-2000
- Mfr. Part No.:
- DSOX4104G
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£23,309.96
(exc. VAT)
£27,971.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23,309.96 |
*price indicative
- RS Stock No.:
- 279-2000
- Mfr. Part No.:
- DSOX4104G
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 1GHz | |
| Number of Channels | 4 | |
| Model Number | DSOX4104G | |
| Oscilloscope Type | Bench | |
| Interface Type | GPIB, LAN, USB, USB 2.0, VGA | |
| Series | WaveGen | |
| Height | 275mm | |
| Length | 156mm | |
| Standards/Approvals | No | |
| Width | 454mm | |
| Vertical Resolution | 8 bit | |
| Calibrated | UKAS | |
| Maximum Time Base | 50s/div | |
| Rise Time | 450ps | |
| Maximum Vertical Sensitivity | 5V/div | |
| Power Source | Mains | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Minimum Time Base | 500ps/div | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 1GHz | ||
Number of Channels 4 | ||
Model Number DSOX4104G | ||
Oscilloscope Type Bench | ||
Interface Type GPIB, LAN, USB, USB 2.0, VGA | ||
Series WaveGen | ||
Height 275mm | ||
Length 156mm | ||
Standards/Approvals No | ||
Width 454mm | ||
Vertical Resolution 8 bit | ||
Calibrated UKAS | ||
Maximum Time Base 50s/div | ||
Rise Time 450ps | ||
Maximum Vertical Sensitivity 5V/div | ||
Power Source Mains | ||
Minimum Vertical Sensitivity 1mV/div | ||
Minimum Time Base 500ps/div | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Digital Oscilloscope is a 4000 X Series oscilloscope which boasts 12.1 inch display, capacitive touch screen technology, InfiniiScan Zone touch triggering and 1 million waveforms per second update rate. This 4000 X Series oscilloscope provides maximum investment protection with fully upgradable 7 instruments in 1.
Zone touch trigger
Isolate signals in seconds
Standard segmented memory
First fully upgradable oscilloscope
MegaZoom IV smart memory technology
Leading application solutions for industry
Note
Manufacturers Warranty
Related links
- Keysight Technologies WaveGen Series, 1 GHz Bench Oscilloscope 4-Channel
- Keysight Technologies WaveGen Series RSCAL
- Keysight Technologies WaveGen Series UKAS
- Keysight Technologies WaveGen Series UKAS
- Keysight Technologies InfiniiVision 6000 X Series UKAS
- Keysight Technologies InfiniiVision 4000 X Series UKAS
- Keysight Technologies InfiniiVision 3000G X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series UKAS

