Keysight Technologies WaveGen Series, 1 GHz Bench Oscilloscope 4-Channel, RSCAL

Subtotal (1 unit)*

£23,276.96

(exc. VAT)

£27,932.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23,276.96

*price indicative

RS Stock No.:
279-1999
Mfr. Part No.:
DSOX4104G
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

1GHz

Number of Channels

4

Model Number

DSOX4104G

Oscilloscope Type

Bench

Interface Type

GPIB, LAN, USB, USB 2.0, VGA

Series

WaveGen

Width

454mm

Standards/Approvals

No

Height

275mm

Length

156mm

Calibrated

RSCAL

Maximum Time Base

50s/div

Rise Time

450ps

Maximum Vertical Sensitivity

5V/div

Power Source

Mains

Minimum Time Base

500ps/div

Vertical Resolution

8 bit

Minimum Vertical Sensitivity

1mV/div

COO (Country of Origin):
MY
The Keysight Technologies Digital Oscilloscope is a 4000 X Series oscilloscope which boasts 12.1 inch display, capacitive touch screen technology, InfiniiScan Zone touch triggering and 1 million waveforms per second update rate. This 4000 X Series oscilloscope provides maximum investment protection with fully upgradable 7 instruments in 1.

Zone touch trigger

Isolate signals in seconds

Standard segmented memory

First fully upgradable oscilloscope

MegaZoom IV smart memory technology

Leading application solutions for industry

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy