Keysight Technologies 4000 g Series, 500 MHz Bench Oscilloscope 4-Channel, UKAS

Subtotal (1 unit)*

£18,826.01

(exc. VAT)

£22,591.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18,826.01

*price indicative

RS Stock No.:
279-1510
Mfr. Part No.:
DSOX4054G
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

500MHz

Number of Channels

4

Model Number

DSOX4054G

Oscilloscope Type

Bench

Interface Type

GPIB, LAN, USB, USB 2.0, VGA

Series

4000 g

Length

156mm

Standards/Approvals

No

Height

275mm

Width

454mm

Power Source

Mains

Vertical Resolution

8 bit

Minimum Vertical Sensitivity

1mV/div

Calibrated

UKAS

Maximum Time Base

50s/div

Rise Time

700ps

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

1ns/div

COO (Country of Origin):
MY
The Key sight Technologies 4000 X Series oscilloscope with boasts 12.1 inch display, capacitive touch screen technology, InfiniiScan Zone touch triggering, 1-million-waveforms/sec update rate. It has Mega Zoom IV smart memory technology and standard segmented memory.

Isolate signals in seconds with exclusive Zone touch triggering

Capture more data with 4 Mpts memory and standard segmented memory

See more signal detail with 1,000,000 wfms/s update rate

3-year warranty

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy