Keysight Technologies 4000 g Series, 350 MHz Bench Oscilloscope 4-Channel, UKAS
- RS Stock No.:
- 279-1985
- Mfr. Part No.:
- DSOX4034G
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£14,550.20
(exc. VAT)
£17,460.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14,550.20 |
*price indicative
- RS Stock No.:
- 279-1985
- Mfr. Part No.:
- DSOX4034G
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 350MHz | |
| Number of Channels | 4 | |
| Model Number | DSOX4034G | |
| Oscilloscope Type | Bench | |
| Interface Type | GPIB, LAN, USB, USB 2.0, VGA | |
| Series | 4000 g | |
| Standards/Approvals | No | |
| Width | 454mm | |
| Height | 275mm | |
| Length | 156mm | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Rise Time | 1ns | |
| Calibrated | UKAS | |
| Vertical Resolution | 8 bit | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 350MHz | ||
Number of Channels 4 | ||
Model Number DSOX4034G | ||
Oscilloscope Type Bench | ||
Interface Type GPIB, LAN, USB, USB 2.0, VGA | ||
Series 4000 g | ||
Standards/Approvals No | ||
Width 454mm | ||
Height 275mm | ||
Length 156mm | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Rise Time 1ns | ||
Calibrated UKAS | ||
Vertical Resolution 8 bit | ||
Power Source Mains | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Digital Oscilloscope is a 4000 X Series oscilloscope which boasts 12.1 inch display, capacitive touch screen technology, InfiniiScan Zone touch triggering and 1 million waveforms per second update rate. This 4000 X Series oscilloscope provides maximum investment protection with fully upgradable 7 instruments in 1.
Zone touch trigger
Isolate signals in seconds
Standard segmented memory
First fully upgradable oscilloscope
MegaZoom IV smart memory technology
Leading application solutions for industry
Note
Manufacturers Warranty
Related links
- Keysight Technologies 4000 g Series, 350 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies 4000 g Series RSCAL
- Keysight Technologies 4000 g Series UKAS
- Keysight Technologies 4000 g Series UKAS
- Keysight Technologies 4000 g Series UKAS
- Keysight Technologies 4000 g Series UKAS
- Keysight Technologies 4000 g Series, 350 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies 4000 g Series RSCAL

