Metrix OX Series, 20 MHz Portable, UKAS
- RS Stock No.:
- 241-8655
- Mfr. Part No.:
- OX5022B
- Brand:
- Metrix
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-8655
- Mfr. Part No.:
- OX5022B
- Brand:
- Metrix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Series | OX | |
| Model Number | OX5022B | |
| Bandwidth | 20 MHz | |
| Oscilloscope Type | Portable | |
| Calibrated | UKAS | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Series OX | ||
Model Number OX5022B | ||
Bandwidth 20 MHz | ||
Oscilloscope Type Portable | ||
Calibrated UKAS | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux Hand scope is an Oscilloscope which is shockproof, IP54 and fits comfortably in one hand. This ergonomic instrument is also equipped with a TFT colour screen and LED backlighting for precise data display. To make it simpler to use, intuitive pictograms and integrated multilingual help are available at all times.
Optimized 3.5 inch colour LCD screen for maximum visibility
Bandwidth is 20 MHz
Multilingual interactive online help
Data recording and recovery on PC
Practical with its USB communication using the SCPI protocol
Stand alone, powered by NiMH rechargeable battery with USB charger
Related links
- Metrix OX Series LATCAL
- Extech MS420 Series 20 MHz Portable Oscilloscope, 2 Channels
- Yokogawa DL350 Series 20 MHz Portable Digital Oscilloscope, 16 Channels
- RS PRO 100 MHz Portable Oscilloscope UKAS
- Chauvin Arnoux SCOPIX IV Bus Series UKAS
- Fluke ScopeMeter III Series 500 MHz Portable Oscilloscope UKAS
- Fluke ScopeMeter III Series UKAS
- Fluke ScopeMeter III Series 500 MHz Portable Oscilloscope UKAS

