Fluke ScopeMeter III Series, Fluke 190-502, 500 MHz Portable Oscilloscope, 2 Channels, UKAS
- RS Stock No.:
- 230-5787
- Mfr. Part No.:
- FLUKE-190-502-III
- Brand:
- Fluke
Subtotal (1 unit)*
£6,473.50
(exc. VAT)
£7,768.20
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £6,473.50 |
*price indicative
- RS Stock No.:
- 230-5787
- Mfr. Part No.:
- FLUKE-190-502-III
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 2 | |
| Model Number | Fluke 190-502 | |
| Oscilloscope Type | Portable | |
| Oscilloscope Form | Digital Storage | |
| Memory Depth | 30kpts | |
| Interface Type | USB | |
| Sample Rate Random | 5G samples/s | |
| Screen Size | 6 in | |
| Series | ScopeMeter III | |
| Standards/Approvals | No | |
| Depth | 192mm | |
| Height | 192mm | |
| Width | 70mm | |
| Power Source | Mains, Battery | |
| Battery Type | Lithium-ion | |
| Plug Type | USB | |
| Vertical Resolution | 8 bit | |
| Safety Category Voltage | 600V, 1V | |
| Minimum Time Base | 1ns/div | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Life | 7h | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Display Type | Colour | |
| Maximum Vertical Sensitivity | 10000V/div | |
| Maximum Time Base | 4s/div | |
| Calibrated | UKAS | |
| Rise Time | 0.7ns | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 2 | ||
Model Number Fluke 190-502 | ||
Oscilloscope Type Portable | ||
Oscilloscope Form Digital Storage | ||
Memory Depth 30kpts | ||
Interface Type USB | ||
Sample Rate Random 5G samples/s | ||
Screen Size 6 in | ||
Series ScopeMeter III | ||
Standards/Approvals No | ||
Depth 192mm | ||
Height 192mm | ||
Width 70mm | ||
Power Source Mains, Battery | ||
Battery Type Lithium-ion | ||
Plug Type USB | ||
Vertical Resolution 8 bit | ||
Safety Category Voltage 600V, 1V | ||
Minimum Time Base 1ns/div | ||
Safety Category Level CAT III, CAT IV | ||
Battery Life 7h | ||
Minimum Vertical Sensitivity 2mV/div | ||
Display Type Colour | ||
Maximum Vertical Sensitivity 10000V/div | ||
Maximum Time Base 4s/div | ||
Calibrated UKAS | ||
Rise Time 0.7ns | ||
- COO (Country of Origin):
- RO
Fluke ScopeMeter III Series Oscilloscope, 500 MHz Bandwidth, 2 Analogue Channels - FLUKE-190-502-III
Features & Benefits
• Two analogue channels facilitate simultaneous signal monitoring
• Battery-powered design ensures portable usage without mains dependency
• USB Interface allows easy data transfer to computers
• High vertical sensitivity range from 20mV to 10,000 V/div for versatile usage
• Digital storage capability enhances data retention and retrieval
Applications
• Ideal for diagnosing complex automotive electronic systems
• Used in the maintenance of industrial automation equipment
• Suitable for educational purposes in electronics laboratories
What is the maximum sample rate for this device?
How does the memory depth impact performance?
What type of battery is used, and how does it affect portability?
Related links
- Fluke ScopeMeter III Series 500 MHz Portable Oscilloscope UKAS
- Fluke ScopeMeter III Series 500 MHz Portable Oscilloscope, 2 Channels
- Fluke ScopeMeter III Series 500 MHz Portable Oscilloscope RSCAL
- Fluke ScopeMeter III Series 500 MHz Portable Oscilloscope, 2 Channels
- Fluke ScopeMeter III Series 500 MHz Portable Oscilloscope RSCAL
- Fluke ScopeMeter III Series 100 MHz Portable Oscilloscope UKAS
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope UKAS
- Fluke ScopeMeter III Series 60 MHz Portable Oscilloscope UKAS

