Keysight Technologies InfiniiVision 6000 X Series, 1 GHz Bench Oscilloscope 4-Channel, RSCAL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
195-3504
Mfr. Part No.:
DSOX6004A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

1GHz

Number of Channels

4

Model Number

DSOX6004A

Oscilloscope Type

Bench

Interface Type

CAN, I2C/SPI, UART/RS232

Series

InfiniiVision 6000 X

Width

425mm

Height

288mm

Standards/Approvals

ANSI/UL 61010-1:2012, CAN/CSA C22.2 61010-1-12

Rise Time

75ps

Power Source

Mains

Vertical Resolution

8 bit

Minimum Vertical Sensitivity

1mV/div

Calibrated

RSCAL

Maximum Vertical Sensitivity

5V/div

Maximum Time Base

50s/div

Minimum Time Base

100ps/div

COO (Country of Origin):
MY

Keysight Technologies Oscilloscope, Capacitive Touchscreen, 1GHz Bandwidth - InfiniiVision 6000 X Series - DSOX6004A


Need to monitor the behaviour of electronic signals to keep your equipment shipshape? Get this digital oscilloscope from Keysight Technologies to capture, display and analyse the performance of your machinery. It's a jack-of-all-trades that offers serial protocol analysis, a dual-channel waveform generator and a 10-digit counter with a totaliser. The instrument also comes with a built-in multimeter for measuring resistance and current. It displays processed data on a graph that makes it a walk in the park to analyse your results.

Features & Benefits


• Large screen size of 12.1in for easy viewing of data

• Voice control frees up your hands so you can focus on other tasks

• Four analogue channels for monitoring multiple devices at once

• Update rate of 450,000 waveforms per second for real-time results

Applications


• Automotive repairs and maintenance

• Sound engineering

• Electronics manufacturing

• Laboratories

• Medical systems

What type of display does this oscilloscope have?


The unit features a TFT LCD, which means you get crisp and clear visuals. As it's a touchscreen, it makes it easy as can be to configure the oscilloscope.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy