Keysight Technologies InfiniiVision 6000 X Series, 1 GHz Bench Oscilloscope 2-Channel, RSCAL
- RS Stock No.:
- 195-3490
- Mfr. Part No.:
- DSOX6002A
- Brand:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 195-3490
- Mfr. Part No.:
- DSOX6002A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 1GHz | |
| Number of Channels | 2 | |
| Model Number | DSOX6002A | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, I2C/SPI, UART/RS232 | |
| Series | InfiniiVision 6000 X | |
| Height | 288mm | |
| Standards/Approvals | ANSI/UL 61010-1:2012, CAN/CSA C22.2 61010-1-12 | |
| Width | 425mm | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Rise Time | 350ps | |
| Vertical Resolution | 8 bit | |
| Power Source | Mains | |
| Minimum Time Base | 100ps/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Calibrated | RSCAL | |
| Maximum Time Base | 50s/div | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 1GHz | ||
Number of Channels 2 | ||
Model Number DSOX6002A | ||
Oscilloscope Type Bench | ||
Interface Type CAN, I2C/SPI, UART/RS232 | ||
Series InfiniiVision 6000 X | ||
Height 288mm | ||
Standards/Approvals ANSI/UL 61010-1:2012, CAN/CSA C22.2 61010-1-12 | ||
Width 425mm | ||
Minimum Vertical Sensitivity 1mV/div | ||
Rise Time 350ps | ||
Vertical Resolution 8 bit | ||
Power Source Mains | ||
Minimum Time Base 100ps/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Calibrated RSCAL | ||
Maximum Time Base 50s/div | ||
- COO (Country of Origin):
- MY
The 6000 X-Series has 7-in-1 integration, combining digital channels, serial protocol analysis, a built-in dual-channel waveform generator, frequency response analysis, built-in digital multimeter, and built-in 10-digit counter with totalizer. It also integrates multi-language voice control for the first time in an oscilloscope. It weighs only 6.8 kg, measures only 15.4 cm deep, and consumes only 200 W, making the 6000 X-Series a very environmentally-friendly multi-GHz portable oscilloscope.
1 GHz - 6 GHz
2 analog channels
Easily view and isolate signals on the 12.1-in capacitive multi-touch screen with Zone triggering and 450,000 wfms/s update rate
Make more precise measurements with 115 Vrms noise floor at 1 mV/div (1 GHz)
Get performance measurements anywhere with the portable 6-in deep size
Quickly see analysis details with standard histogram and color grade
View signal integrity with jitter and eye diagram analysis options
Expand capabilities with full upgradability
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 6000 X Series, 1 GHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 6000 X Series UKAS
- Keysight Technologies InfiniiVision 6000 X Series RSCAL
- Keysight Technologies InfiniiVision 6000 X Series RSCAL
- Keysight Technologies InfiniiVision 6000 X Series, 1 GHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 6000 X Series, 1 GHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 6000 X Series UKAS
- Keysight Technologies InfiniiVision 6000 X Series UKAS

