Keysight Technologies InfiniiVision 3000T X Series, 1 GHz Bench Oscilloscope 4-Channel, RSCAL
- RS Stock No.:
- 134-6529
- Distrelec Article No.:
- 304-46-602
- Mfr. Part No.:
- DSOX3104T
- Brand:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 134-6529
- Distrelec Article No.:
- 304-46-602
- Mfr. Part No.:
- DSOX3104T
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 1GHz | |
| Number of Channels | 4 | |
| Model Number | DSOX3104T | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | InfiniiVision 3000T X | |
| Height | 142mm | |
| Length | 381mm | |
| Width | 204mm | |
| Standards/Approvals | ANSI/UL 61010-1:2012, CAN/CSA C22.2 61010-1-12 | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Rise Time | 450ps | |
| Maximum Time Base | 50s/div | |
| Calibrated | RSCAL | |
| Minimum Time Base | 500ps/div | |
| Vertical Resolution | 8 bit, 12 bit | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 1GHz | ||
Number of Channels 4 | ||
Model Number DSOX3104T | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series InfiniiVision 3000T X | ||
Height 142mm | ||
Length 381mm | ||
Width 204mm | ||
Standards/Approvals ANSI/UL 61010-1:2012, CAN/CSA C22.2 61010-1-12 | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Rise Time 450ps | ||
Maximum Time Base 50s/div | ||
Calibrated RSCAL | ||
Minimum Time Base 500ps/div | ||
Vertical Resolution 8 bit, 12 bit | ||
Power Source Mains | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, 8.5in LCD Screen Size, Capacitive Touchscreen Interface - InfiniiVision 3000T X Series - DSOX3104T
Opt for this high-spec oscilloscope from Keysight Technologies for a gadget that's on your wavelength. Its ultra-fast update rate of one million waveforms per second means it provides detailed, real-time information on your signals. As it can also measure a whopping 38 functions automatically and even solves Advanced mathematical problems, it's a comprehensive solution that's helpful for electrical measurement, analysis, calculation and troubleshooting. A cutting-edge touchscreen Interface complete with gesture technology gives you intuitive control when it comes to annotating, highlighting or docking specific measurements on screen, so you'll find the system a breeze to use.
Features & Benefits
• Storage capacity of four million memory points for collecting large amounts of data
• Includes buttons and knobs for data entry as a manual alternative to touchscreen input for ease of use
• Four channels let you measure and compare up to four signals simultaneously
Applications
• Physics laboratories
• Medical research
• Automotive manufacturing
• Television repair
Is this oscilloscope suitable for international use?
Yes. This device comes with a localisable GUI that's available in 15 different languages, so it's a practical choice for use in many different countries.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 3000T X Series, 1 GHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series RSCAL

