Keysight Technologies InfiniiVision 3000T X Series, 350 MHz Bench Oscilloscope 4-Channel, RSCAL
- RS Stock No.:
- 835-0710
- Mfr. Part No.:
- DSOX3034T
- Brand:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 835-0710
- Mfr. Part No.:
- DSOX3034T
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 350MHz | |
| Number of Channels | 4 | |
| Model Number | DSOX3034T | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | InfiniiVision 3000T X | |
| Height | 204mm | |
| Length | 381mm | |
| Standards/Approvals | ANSI/UL 61010-1:2012, CAN/CSA C22.2 61010-1-12 | |
| Width | 142mm | |
| Minimum Time Base | 2ns/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Calibrated | RSCAL | |
| Rise Time | 1ns | |
| Maximum Time Base | 50s/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Power Source | Mains | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 350MHz | ||
Number of Channels 4 | ||
Model Number DSOX3034T | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series InfiniiVision 3000T X | ||
Height 204mm | ||
Length 381mm | ||
Standards/Approvals ANSI/UL 61010-1:2012, CAN/CSA C22.2 61010-1-12 | ||
Width 142mm | ||
Minimum Time Base 2ns/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Calibrated RSCAL | ||
Rise Time 1ns | ||
Maximum Time Base 50s/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Power Source Mains | ||
Vertical Resolution 8 bit | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, 4 Channels, Mains Power Source - InfiniiVision 3000T X Series - DSOX3034T
Give your signals a boost with this oscilloscope from Keysight Technologies. It's a combination of multiple instruments in one handy tool, including a function generator, logic and protocol analyser and oscilloscope. Designed with ease of use in mind, this device comes with an 8.5-inch LCD touchscreen for super-simple viewing and selection. It's compatible with CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART and USB protocols, making it a versatile choice. Thanks to its bandwidth of 350MHz, you can rest assured it can take on low and high-frequency tasks.
Features & Benefits
• Gathers up to 4G samples per second for speedy analysis
• Weighs just 3.9kg to place minimal strain on your setup
• Attaches securely to work benches to free up your hands
• Four analogue channel options for added flexibility
• Multi-language support for versatility
Applications
• Laboratories
• Medical research facilities
• Electrical engineering workshops
What are the dimensions of this product?
The product has Compact dimensions of 204 (H) x 381 (W) x 142mm (D), so it won't take up too much space on your worktop or shelf.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 3000T X Series, 350 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 3000T X Series, 350 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 3000T X Series, 350 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series UKAS

