Keysight Technologies InfiniiVision 3000T X Series, 1 GHz Bench
- RS Stock No.:
- 134-6552
- Mfr. Part No.:
- MSOX3102T
- Brand:
- Keysight Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 134-6552
- Mfr. Part No.:
- MSOX3102T
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Calibrated | RSCAL | |
| Series | InfiniiVision 3000T X | |
| Model Number | MSOX3102T | |
| Bandwidth | 1 GHz | |
| Oscilloscope Type | Bench | |
| Product Type | Oscilloscope | |
| Distrelec Product Id | 304-46-609 | |
| Height | 204 mm | |
| Interface Type | LIN, UART, USB, RS422, CAN, SPI, RS232, IIC, RS485 | |
| Maximum Time Base | 50 s/div | |
| Maximum Vertical Sensitivity | 5 V/div | |
| Minimum Time Base | 500 ps/div | |
| Minimum Vertical Sensitivity | 1 mV/div | |
| Number of Channels | 16 | |
| Power Source | Mains | |
| Rise Time | 450 ps | |
| Standards/Approvals | No | |
| Vertical Resolution | 12 bit, 8 bit | |
| Width | 381 mm | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Calibrated RSCAL | ||
Series InfiniiVision 3000T X | ||
Model Number MSOX3102T | ||
Bandwidth 1 GHz | ||
Oscilloscope Type Bench | ||
Product Type Oscilloscope | ||
Distrelec Product Id 304-46-609 | ||
Height 204 mm | ||
Interface Type LIN, UART, USB, RS422, CAN, SPI, RS232, IIC, RS485 | ||
Maximum Time Base 50 s/div | ||
Maximum Vertical Sensitivity 5 V/div | ||
Minimum Time Base 500 ps/div | ||
Minimum Vertical Sensitivity 1 mV/div | ||
Number of Channels 16 | ||
Power Source Mains | ||
Rise Time 450 ps | ||
Standards/Approvals No | ||
Vertical Resolution 12 bit, 8 bit | ||
Width 381 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight MSOX3102T / MSOX3104T Mixed Signal Oscilloscopes
The new Infiniivision 3000T X-Series MSO digital storage and mixed signal oscilloscopes give engineers a powerful tool for finding, isolating and resolving the most difficult signal problems.;These oscilloscopes offer modern user interfaces including an industry first 8.5 inch capacitive touch screen and new features for isolating problems faster. The 3000T X-Series also offers six instruments in one unit: oscilloscope, digital channels, digital volt meter, protocol analysis, wave-gen waveform generator, and an 8-digit counter and totaliser.;Easy to touch targets, adaptable interface and pop-up keyboard to document what you discover.;Signal detail is enhanced by an update rate of over 1 million wave forms. The likelihood of capturing and identifying random and infrequent events is higher than ever. The rate also remains constant regardless of which functions you have switched on. ;Identified anomalies can be isolated with Zone Trigger by simply drawing a box around the signal area of interest on screen.;Support for a wide range of popular and emerging serial bus applications including: ARINC 429, CAN/CAN-Symbolic, CAN-FD, FlexRay, I2C, I2S, LIN, MIL-STD 1533, SENT, SPI 4-wire and UART/RS232C.;You can also correlate analogue digital and frequency data using the gated FFT for multi-domain problem solving.
Features and Benefits
• 1 GHz;• 2 analogue plus 16 digital channels (RS 134-6145); 4 analogue plus 16 digital channels (RS 134-6144);• Easily view and analyze your signals with on the large 8.5-inch capacitive touch screen;• Isolate signals in seconds with exclusive Zone touch triggering;• See more signal detail with the 1000000 wfms/s update rate;• Capture more data with up to 4 Mpts memory;• Expand your measurement capabilities with full upgradability: Add 20 MHz arbitrary waveform generator, 3-digit voltmeter, serial trigger and analysis & mask testing at any time
Keysight InfiniiVision Series
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 3000T X Series, 1 GHz Bench
- Keysight Technologies InfiniiVision 3000T X Series, 1 GHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 3000T X Series, 1 GHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 4000 X Series, 1 GHz Bench Oscilloscope 16-Channel

