Keysight Technologies InfiniiVision 3000T X Series, 1 GHz Bench
- RS Stock No.:
- 134-6536
- Mfr. Part No.:
- DSOX3102T
- Brand:
- Keysight Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 134-6536
- Mfr. Part No.:
- DSOX3102T
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Series | InfiniiVision 3000T X | |
| Model Number | DSOX3102T | |
| Bandwidth | 1 GHz | |
| Oscilloscope Type | Bench | |
| Product Type | Oscilloscope | |
| Distrelec Product Id | 304-46-601 | |
| Height | 204 mm | |
| Interface Type | IIC, RS232, RS485, USB, CAN, RS422, UART, LIN, SPI | |
| Maximum Time Base | 50 s/div | |
| Maximum Vertical Sensitivity | 5 V/div | |
| Minimum Time Base | 500 ps/div | |
| Minimum Vertical Sensitivity | 1 mV/div | |
| Number of Channels | 2 | |
| Power Source | Mains | |
| Rise Time | 450 ps | |
| Standards/Approvals | CAN/CSAC22.2 No. 61010112, ANSI/UL Std. No. 610101:2012 | |
| Vertical Resolution | 8 bit, 12 bit | |
| Width | 381 mm | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Series InfiniiVision 3000T X | ||
Model Number DSOX3102T | ||
Bandwidth 1 GHz | ||
Oscilloscope Type Bench | ||
Product Type Oscilloscope | ||
Distrelec Product Id 304-46-601 | ||
Height 204 mm | ||
Interface Type IIC, RS232, RS485, USB, CAN, RS422, UART, LIN, SPI | ||
Maximum Time Base 50 s/div | ||
Maximum Vertical Sensitivity 5 V/div | ||
Minimum Time Base 500 ps/div | ||
Minimum Vertical Sensitivity 1 mV/div | ||
Number of Channels 2 | ||
Power Source Mains | ||
Rise Time 450 ps | ||
Standards/Approvals CAN/CSAC22.2 No. 61010112, ANSI/UL Std. No. 610101:2012 | ||
Vertical Resolution 8 bit, 12 bit | ||
Width 381 mm | ||
Calibrated RSCAL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, Touchscreen Display, 1GHz Bandwidth - InfiniiVision 3000T X Series - DSOX3102T
Are your electronic signals not playing ball? See the highs and lows of their waveforms with this oscilloscope from Keysight Technologies. It has two analogue channels, making it a breeze to monitor more than one device. An 8.5-inch capacitive touchscreen puts close control at your fingertips. A zone triggering feature means you can isolate signals in an instant for more detailed analysis. The speedy update rate of one million waveforms per second means you can detect random anomalies in the blink of an eye.
Features & Benefits
• User-friendly menus and a pop-up keyboard make it a doddle to navigate and use
• Memory erase function helps you keep sensitive information secure
• Comes with passive attenuation probes for safely measuring high-voltage AC signals
• Serial and USB ports for a versatile connection
• Memory of 4Mpts for storing large amounts of data
Applications
• Aerospace and defence sector
• Automotive repair
• Telecommunications
• Industrial automation
Is this oscilloscope expandable?
Yes. You can upgrade this oscilloscope with extra channels and accessories to expand your testing capacity and future-proof your equipment.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 3000T X Series, 1 GHz Bench
- Keysight Technologies InfiniiVision 3000T X Series, 1 GHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series, 1 GHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 6000 X Series, 1 GHz Bench Oscilloscope 4-Channel

