Yokogawa DL350 Series, DL350, 20 MHz Portable Digital Oscilloscope, 16 Channels
- RS Stock No.:
- 658-905
- Mfr. Part No.:
- DL350-HE/EB-720921
- Brand:
- Yokogawa
Subtotal (1 unit)*
£3,800.00
(exc. VAT)
£4,560.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,800.00 |
*price indicative
- RS Stock No.:
- 658-905
- Mfr. Part No.:
- DL350-HE/EB-720921
- Brand:
- Yokogawa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yokogawa | |
| Product Type | Digital Oscilloscope | |
| Bandwidth | 20MHz | |
| Number of Channels | 16 | |
| Model Number | DL350 | |
| Oscilloscope Type | Portable | |
| Oscilloscope Form | Mixed Signal | |
| Interface Type | LAN, USB, Wireless | |
| Screen Size | 8.4 in | |
| Series | DL350 | |
| Height | 217mm | |
| Depth | 92mm | |
| Width | 305mm | |
| Standards/Approvals | EN 61010-031, EN 61010-1 | |
| Safety Category Voltage | 600V | |
| Battery Life | 3.5h | |
| Safety Category Level | CAT III | |
| Display Type | Touch Screen | |
| Battery Type | Lithium-ion | |
| Select all | ||
|---|---|---|
Brand Yokogawa | ||
Product Type Digital Oscilloscope | ||
Bandwidth 20MHz | ||
Number of Channels 16 | ||
Model Number DL350 | ||
Oscilloscope Type Portable | ||
Oscilloscope Form Mixed Signal | ||
Interface Type LAN, USB, Wireless | ||
Screen Size 8.4 in | ||
Series DL350 | ||
Height 217mm | ||
Depth 92mm | ||
Width 305mm | ||
Standards/Approvals EN 61010-031, EN 61010-1 | ||
Safety Category Voltage 600V | ||
Battery Life 3.5h | ||
Safety Category Level CAT III | ||
Display Type Touch Screen | ||
Battery Type Lithium-ion | ||
- COO (Country of Origin):
- JP
The Yokogawa Portable ScopeCorder is a compact and versatile data acquisition instrument designed for both high-speed transient recording and long-term signal monitoring. It supports a wide range of measurements including voltage, current, temperature, vibration, strain, frequency, and serial bus signals. Its modular design allows users to configure the system with over 20 different input modules, making it adaptable to various testing environments. With GPS functionality and battery operation, its especially suited for mobile and vehicle-based applications.
Offers up to 100 MS/s sampling rate with 16-bit analog resolution
Supports up to 8 analog input channels with compatibility for 20+ input modules
Includes GPS recording for location and velocity tracking during mobile tests
Related links
- Yokogawa DL350 Series 20 MHz Portable Digital Oscilloscope, 16 Channels
- Digilent Analog Discovery 3 Series 30 MHz Portable Oscilloscope, 16 Channels
- Rohde & Schwarz MXO 4 Series 200 MHz Digital Oscilloscope UKAS
- Rohde & Schwarz MXO 4 Series 200 MHz Digital Oscilloscope RSCAL
- Rohde & Schwarz MXO 4 Series 200 MHz Digital Oscilloscope, 16 Channels
- Rohde & Schwarz MXO 4 Series 500 MHz Digital Oscilloscope, 16 Channels
- Rohde & Schwarz MXO 4 Series 500 MHz Digital Oscilloscope RSCAL
- Rohde & Schwarz MXO 4 Series 500 MHz Digital Oscilloscope UKAS

