Yokogawa DL350 Series, DL350, 20 MHz Portable Digital Oscilloscope, 16 Channels

Subtotal (1 unit)*

£4,270.00

(exc. VAT)

£5,124.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,270.00

*price indicative

RS Stock No.:
658-904
Mfr. Part No.:
DL350-HE/VE/EB-720921
Brand:
Yokogawa
Find similar products by selecting one or more attributes.
Select all

Brand

Yokogawa

Product Type

Digital Oscilloscope

Bandwidth

20MHz

Number of Channels

16

Model Number

DL350

Oscilloscope Type

Portable

Oscilloscope Form

Mixed Signal

Interface Type

LAN, USB, Wireless

Screen Size

8.4 in

Series

DL350

Height

217mm

Width

305mm

Standards/Approvals

EN 61010-031, EN 61010-1

Depth

92mm

Battery Type

Lithium-ion

Safety Category Level

CAT III

Display Type

Touch Screen

Safety Category Voltage

600V

Battery Life

3.5h

COO (Country of Origin):
JP
The Yokogawa Portable ScopeCorder is a compact and versatile data acquisition instrument designed for both high-speed transient recording and long-term signal monitoring. It supports a wide range of measurements including voltage, current, temperature, vibration, strain, frequency, and serial bus signals. Its modular design allows users to configure the system with over 20 different input modules, making it adaptable to various testing environments. With GPS functionality and battery operation, it’s especially suited for mobile and vehicle-based applications.

Offers up to 100 MS/s sampling rate with 16-bit analog resolution

Supports up to 8 analog input channels with compatibility for 20+ input modules

Includes GPS recording for location and velocity tracking during mobile tests

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy