Rohde & Schwarz MXO 4 Series, MXO44-PRO, 500 MHz Digital Oscilloscope, 16 Channels

Subtotal (1 unit)*

£16,764.67

(exc. VAT)

£20,117.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16,764.67

*price indicative

RS Stock No.:
231-561
Mfr. Part No.:
MXO44-PRO
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope

Bandwidth

500MHz

Number of Channels

16

Model Number

MXO44-PRO

Oscilloscope Type

Digital

Oscilloscope Form

Digital

Memory Depth

400Mpts

Screen Size

13.3 in

Series

MXO 4

Standards/Approvals

No

Vertical Resolution

12 bit ADC, 18 bit HD

Display Type

Capacitive Touch Display

COO (Country of Origin):
RO
The Rohde & Schwarz introduces a new generation of oscilloscopes, combining cutting edge performance with exceptional value. With bandwidth ranging from 200 MHz to 1.5 GHz and a sample rate up to 5 G sample/s, these instruments offer unmatched speed and precision for advanced measurements.

Standard memory of 400 Mpoints per channel

12 bit ADC at all sample rates

18 bit architecture with HD mode

Precise digital trigger

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy