Rohde & Schwarz MXO 4 Series, 500 MHz Bench Oscilloscope 4-Channel

Subtotal (1 unit)*

£17,299.41

(exc. VAT)

£20,759.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17,299.41

*price indicative

RS Stock No.:
252-3186
Distrelec Article No.:
303-31-118
Mfr. Part No.:
MXO44-245
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope

Bandwidth

500MHz

Number of Channels

4

Model Number

MXO44-245

Oscilloscope Type

Bench

Series

MXO 4

Standards/Approvals

No

Power Source

Mains

Vertical Resolution

12 bit

Maximum Vertical Sensitivity

1mV/div

Rise Time

21ns

COO (Country of Origin):
RO
The Rohde & Schwarz oscilloscope utilize leading-edge technologies to achieve fast and accurate results. Custom technology and innovative features in oscilloscope quickly boost the understanding of circuit behaviour. Wide range of analysis functions accelerated by hardware for real-time performance, including math and measurements. Innovative dual-path protocol analysis ensures protocol packets decode and trigger correctly regardless of sample rate settings for the waveform acquisitions.

Up to 5 Gsample/s sample rate

Standard memory of 400 Mpoints per channel

12-bit ADC at all sample rates

18-bit architecture with HD mode

Precise digital trigger

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy