PicoScope 3000E Series, 500 MHz Mixed Signal Oscilloscope 20-Channel, UKAS
- RS Stock No.:
- 303-260
- Mfr. Part No.:
- PicoScope 3418E MSO
- Brand:
- Pico Technology
Subtotal (1 unit)*
£3,981.50
(exc. VAT)
£4,777.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,981.50 |
*price indicative
- RS Stock No.:
- 303-260
- Mfr. Part No.:
- PicoScope 3418E MSO
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 20 | |
| Model Number | 3418E MSO | |
| Oscilloscope Type | Mixed Signal | |
| Interface Type | USB | |
| Series | PicoScope 3000E | |
| Width | 173mm | |
| Standards/Approvals | REACH, RoHS, WEEE | |
| Height | 30mm | |
| Length | 221mm | |
| Minimum Time Base | 1ns/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Calibrated | UKAS | |
| Maximum Time Base | 5000s/div | |
| Rise Time | 925ps | |
| Maximum Vertical Sensitivity | 1V/div | |
| Power Source | USB | |
| Vertical Resolution | 14 bit | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 20 | ||
Model Number 3418E MSO | ||
Oscilloscope Type Mixed Signal | ||
Interface Type USB | ||
Series PicoScope 3000E | ||
Width 173mm | ||
Standards/Approvals REACH, RoHS, WEEE | ||
Height 30mm | ||
Length 221mm | ||
Minimum Time Base 1ns/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Calibrated UKAS | ||
Maximum Time Base 5000s/div | ||
Rise Time 925ps | ||
Maximum Vertical Sensitivity 1V/div | ||
Power Source USB | ||
Vertical Resolution 14 bit | ||
- COO (Country of Origin):
- GB
PicoScope 3000E Series Oscilloscope, 500MHz Bandwidth, 20 Channels - PicoScope 3418E MSO
This oscilloscope is a portable mixed-signal instrument designed for capturing and analysing fast analogue and digital signals via a USB connection. It operates from USB power and is intended for use on benchtops or in mobile test setups where compactness and high-speed measurement capability are required. The unit complies with relevant environmental standards and offers a combination of high bandwidth and multi-channel sampling for complex signal inspection.
Features and Benefits:
• 500MHz bandwidth delivers high-frequency signal visibility
• 14-bit vertical resolution improves small-signal detail detection
• 925ps rise time enables capture of Rapid edge transitions
• 1ns/div minimum time base supports fine temporal resolution
• 1mV/div sensitivity allows measurement of low-amplitude signals
• 14-bit vertical resolution improves small-signal detail detection
• 925ps rise time enables capture of Rapid edge transitions
• 1ns/div minimum time base supports fine temporal resolution
• 1mV/div sensitivity allows measurement of low-amplitude signals
Applications
• Suitable for mixed-signal embedded system debugging
• Ideal for high-speed communications signal verification
• Used with power electronics switch timing measurements
• Can be used for long-duration stability monitoring
• Suitable for portable field testing via USB power
• Ideal for high-speed communications signal verification
• Used with power electronics switch timing measurements
• Can be used for long-duration stability monitoring
• Suitable for portable field testing via USB power
How many channels are available for simultaneous capture?
It provides twenty channels combining analogue and digital inputs for concurrent waveform acquisition.
What long-duration timing capability does it offer?
The timebase can be extended up to 5000s/div for extended monitoring and slow transient capture.
What physical Interface is used for connectivity and power?
The unit connects to and draws power via a USB Interface for Compact system integration.
What vertical sensitivity range can be selected?
Vertical sensitivity spans from 1mV/div to 1V/div to accommodate both small and large amplitude signals.
Related links
- PicoScope 3000E Series, 500 MHz Mixed Signal Oscilloscope 4-Channel
- PicoScope 3000E Series RSCAL
- PicoScope 3000E Series UKAS
- PicoScope 3000E Series, 350 MHz Mixed Signal Oscilloscope 16-Channel
- PicoScope 3000E Series RSCAL
- PicoScope 3000 Series UKAS
- PicoScope 3000E Series 500 MHz PC Based Digital Oscilloscope, 4 Channels
- PicoScope 5000D Series UKAS

