PicoScope 3000E Series, 350 MHz Mixed Signal Oscilloscope 20-Channel, UKAS
- RS Stock No.:
- 303-248
- Mfr. Part No.:
- PicoScope 3417E MSO
- Brand:
- Pico Technology
Subtotal (1 unit)*
£3,281.50
(exc. VAT)
£3,937.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,281.50 |
*price indicative
- RS Stock No.:
- 303-248
- Mfr. Part No.:
- PicoScope 3417E MSO
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 350MHz | |
| Number of Channels | 20 | |
| Model Number | 3417E MSO | |
| Oscilloscope Type | Mixed Signal | |
| Interface Type | USB | |
| Series | PicoScope 3000E | |
| Length | 221mm | |
| Width | 173mm | |
| Standards/Approvals | EN 61010, EN 61010-1, EN 61326-1, REACH, RoHS, WEEE | |
| Height | 30mm | |
| Calibrated | UKAS | |
| Vertical Resolution | 10 bit, 14 bit HD | |
| Minimum Time Base | 1ns/div | |
| Power Source | USB | |
| Maximum Time Base | 5000s/div | |
| Maximum Vertical Sensitivity | 1V/div | |
| Rise Time | 1.2ns | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 350MHz | ||
Number of Channels 20 | ||
Model Number 3417E MSO | ||
Oscilloscope Type Mixed Signal | ||
Interface Type USB | ||
Series PicoScope 3000E | ||
Length 221mm | ||
Width 173mm | ||
Standards/Approvals EN 61010, EN 61010-1, EN 61326-1, REACH, RoHS, WEEE | ||
Height 30mm | ||
Calibrated UKAS | ||
Vertical Resolution 10 bit, 14 bit HD | ||
Minimum Time Base 1ns/div | ||
Power Source USB | ||
Maximum Time Base 5000s/div | ||
Maximum Vertical Sensitivity 1V/div | ||
Rise Time 1.2ns | ||
Minimum Vertical Sensitivity 1mV/div | ||
- COO (Country of Origin):
- GB
PicoScope 3000E Series Oscilloscope, 350MHz Bandwidth, 20 Channels - PicoScope 3417E MSO
This oscilloscope is a Compact mixed-signal instrument designed for signal capture and analysis via a USB interface. It delivers high-speed waveform acquisition and long-duration recording capability for laboratory and field diagnostics, combining analogue and digital channel monitoring with a choice of vertical resolutions suited to detailed waveform inspection.
Features and Benefits:
• 350MHz bandwidth enables detailed high-frequency signal analysis
• 1.2ns rise time captures fast edge transitions accurately
• 1ns/div minimum time base supports high-speed timing measurements
• 5000s/div maximum time base permits extended-duration recordings
• 10-bit and 14-bit HD vertical resolution offer enhanced amplitude detail
• 1.2ns rise time captures fast edge transitions accurately
• 1ns/div minimum time base supports high-speed timing measurements
• 5000s/div maximum time base permits extended-duration recordings
• 10-bit and 14-bit HD vertical resolution offer enhanced amplitude detail
Applications
• Suitable for mixed-signal firmware debugging and verification
• Ideal for long-term signal logging and intermittent fault capture
• Used with USB-equipped laptops for portable test setups
• Can be used for precision sensitivity checks down to 1mV/div
• Used for multi-channel timing correlation across 20 channels
• Ideal for long-term signal logging and intermittent fault capture
• Used with USB-equipped laptops for portable test setups
• Can be used for precision sensitivity checks down to 1mV/div
• Used for multi-channel timing correlation across 20 channels
How is the instrument powered when connected to a host?
It receives power through its USB supply, removing the need for an external mains adaptor.
What Interface is provided for data transfer and control?
A USB Interface is used for both communication and power delivery to the device.
What standards and approvals relate to safety and emissions?
It conforms to EN 61010, EN 61010-1 and EN 61326-1 for electrical safety and EMC.
What environmental and material directives are met?
It complies with REACH, RoHS and WEEE regulatory requirements.
How many input channels are available for simultaneous capture?
It offers twenty channels to monitor analogue and digital signals concurrently.
Related links
- PicoScope 3000E Series RSCAL
- PicoScope 3000E Series, 350 MHz Mixed Signal Oscilloscope 16-Channel
- PicoScope 3000E Series UKAS
- PicoScope 3000E Series RSCAL
- PicoScope 3000E Series, 500 MHz Mixed Signal Oscilloscope 4-Channel
- PicoScope 6000E Series UKAS
- Tektronix MSO24 2-BW-350 + 2-MSO + 2-ULTIMATE Series, 350 MHz Bench Mixed Signal Oscilloscope 16-Channel
- Tektronix MSO24 Series 350 MHz Mixed Signal Mixed Signal Oscilloscope UKAS

