PicoScope 6000E Series, 3 GHz Mixed Signal Oscilloscope 20-Channel, UKAS
- RS Stock No.:
- 303-237
- Mfr. Part No.:
- PicoScope 6428E-D
- Brand:
- Pico Technology
Subtotal (1 unit)*
£16,131.50
(exc. VAT)
£19,357.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16,131.50 |
*price indicative
- RS Stock No.:
- 303-237
- Mfr. Part No.:
- PicoScope 6428E-D
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 3GHz | |
| Number of Channels | 20 | |
| Model Number | 6428E-D | |
| Oscilloscope Type | Mixed Signal | |
| Interface Type | USB | |
| Series | PicoScope 6000E | |
| Length | 245mm | |
| Height | 61.5mm | |
| Standards/Approvals | REACH, RoHS, WEEE | |
| Width | 192mm | |
| Maximum Time Base | 5000s/div | |
| Calibrated | UKAS | |
| Maximum Vertical Sensitivity | 100mV/div | |
| Minimum Time Base | 1ns/div | |
| Rise Time | 150ps | |
| Vertical Resolution | 12 bit, 8 bit | |
| Minimum Vertical Sensitivity | 10mV/div | |
| Power Source | Adapter | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 3GHz | ||
Number of Channels 20 | ||
Model Number 6428E-D | ||
Oscilloscope Type Mixed Signal | ||
Interface Type USB | ||
Series PicoScope 6000E | ||
Length 245mm | ||
Height 61.5mm | ||
Standards/Approvals REACH, RoHS, WEEE | ||
Width 192mm | ||
Maximum Time Base 5000s/div | ||
Calibrated UKAS | ||
Maximum Vertical Sensitivity 100mV/div | ||
Minimum Time Base 1ns/div | ||
Rise Time 150ps | ||
Vertical Resolution 12 bit, 8 bit | ||
Minimum Vertical Sensitivity 10mV/div | ||
Power Source Adapter | ||
- COO (Country of Origin):
- GB
PicoScope 6000E Series Oscilloscope, 3GHz Bandwidth, 20 Channels - PicoScope 6428E-D
This oscilloscope is a mixed-signal instrument designed for Advanced signal capture and analysis via a USB interface. It is powered by an external adaptor and suits laboratory and field environments where high-bandwidth waveform inspection and multi-channel correlation are required. The product integrates both analogue and digital acquisition to support complex measurement tasks while conforming to standard environmental directives.
Features and Benefits:
• 3GHz bandwidth delivers high-frequency signal visibility
• 150ps rise time enables fast transient capture
• 12-bit vertical resolution improves amplitude detail
• 1ns/div to 5000s/div timebase spans Rapid to long-term events
• 10mV/div minimum sensitivity increases low-level signal detection
• 150ps rise time enables fast transient capture
• 12-bit vertical resolution improves amplitude detail
• 1ns/div to 5000s/div timebase spans Rapid to long-term events
• 10mV/div minimum sensitivity increases low-level signal detection
Applications
• Suitable for high-speed digital bus debugging
• Ideal for mixed-signal prototype validation
• Used for long-duration signal monitoring and logging
• Can be used for analogue amplitude characterisation
• Used with USB-connected test systems for data transfer
• Ideal for mixed-signal prototype validation
• Used for long-duration signal monitoring and logging
• Can be used for analogue amplitude characterisation
• Used with USB-connected test systems for data transfer
How many acquisition channels are available?
It provides twenty channels for simultaneous signal observation.
What vertical sensitivity range does it support?
Sensitivity ranges from 10mV/div up to 100mV/div for varying signal amplitudes.
What physical Interface is used for connection and data transfer?
A USB Interface is used for connectivity with host systems.
What are the device dimensions for rack or bench planning?
The unit measures 245mm length, 192mm width and 61.5mm height.
Which approvals ensure restricted-substance compliance?
It meets REACH, RoHS and WEEE directives.

