Rohde & Schwarz R&SRTB 2 Series, 300 MHz Bench Oscilloscope, 20 Channels, UKAS

Subtotal (1 unit)*

£4,649.88

(exc. VAT)

£5,579.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,649.88

*price indicative

RS Stock No.:
278-364
Mfr. Part No.:
RTB24-300
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope

Bandwidth

300MHz

Number of Channels

20

Oscilloscope Type

Bench

Interface Type

USB

Memory Depth

16kpts

Screen Size

10.1 in

Series

R&SRTB 2

Height

220mm

Depth

152mm

Width

390mm

Standards/Approvals

No

Calibrated

UKAS

Maximum Time Base

500s/div

Minimum Time Base

1ns/div

Rise Time

5ns

Display Type

Capacitive Touch Display

Plug Type

Type A

COO (Country of Origin):
CZ
The Rohde & Schwarz Oscilloscope has the capabilities for a logic analyser waveform and digital voltmeter. Dedicated operating modes for frequency analysis and mask tests and long data acquisitions are also integrated. Debugging all kinds of electronic systems is easy and efficient and satisfies the all important rule of investment protection at a very attractive price.

10 Bit Analog to digital converter

20 Mpts memory depth

25.7 cm touch display with 1280x800 pixel

1 channel waveform generator and pattern generator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy