Rohde & Schwarz R&SRTB 2 Series, RTB22-100, 100 MHz Bench Oscilloscope, 18 Channels, UKAS
- RS Stock No.:
- 278-328
- Mfr. Part No.:
- RTB22-100
- Brand:
- Rohde & Schwarz
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 278-328
- Mfr. Part No.:
- RTB22-100
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 18 | |
| Model Number | RTB22-100 | |
| Oscilloscope Type | Bench | |
| Memory Depth | 16kpts | |
| Interface Type | USB | |
| Series | R&SRTB 2 | |
| Height | 220mm | |
| Standards/Approvals | No | |
| Depth | 152mm | |
| Width | 390mm | |
| Display Type | Capacitive Touch Display | |
| Minimum Time Base | 1ns/div | |
| Maximum Time Base | 500s/div | |
| Rise Time | 5ns | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 18 | ||
Model Number RTB22-100 | ||
Oscilloscope Type Bench | ||
Memory Depth 16kpts | ||
Interface Type USB | ||
Series R&SRTB 2 | ||
Height 220mm | ||
Standards/Approvals No | ||
Depth 152mm | ||
Width 390mm | ||
Display Type Capacitive Touch Display | ||
Minimum Time Base 1ns/div | ||
Maximum Time Base 500s/div | ||
Rise Time 5ns | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CZ
The Rohde & Schwarz Oscilloscope has the capabilities for a logic analyser waveform and digital voltmeter. Dedicated operating modes for frequency analysis and mask tests and long data acquisitions are also integrated. Debugging all kinds of electronic systems is easy and efficient and satisfies the all important rule of investment protection at a very attractive price.
10 Bit Analog to digital converter
20 Mpts memory depth
25.7 cm touch display with 1280x800 pixel
1 channel waveform generator and pattern generator
Related links
- Rohde & Schwarz R&SRTB 2 Series 100 MHz Bench Oscilloscope, 18 Channels
- Rohde & Schwarz R&SRTB 2 Series 100 MHz Bench Oscilloscope RSCAL
- Rohde & Schwarz R&SRTB 2 Series 200 MHz Bench Oscilloscope UKAS
- Rohde & Schwarz R&SRTB 2 Series 300 MHz Bench Oscilloscope UKAS
- Rohde & Schwarz R&SRTB 2 Series 200 MHz Bench Oscilloscope, 18 Channels
- Rohde & Schwarz R&SRTB 2 Series 300 MHz Bench Oscilloscope, 18 Channels
- Rohde & Schwarz R&SRTB 2 Series 200 MHz Bench Oscilloscope RSCAL
- Rohde & Schwarz R&SRTB 2 Series 300 MHz Bench Oscilloscope RSCAL

