Pico Technology 914 Series PicoConnect 914 Oscilloscope Probe, Passive Probe Type, 4GHz, SMA Female Connector

Subtotal (1 unit)*

£636.97

(exc. VAT)

£764.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£636.97

*price indicative

RS Stock No.:
303-229
Mfr. Part No.:
PicoConnect 914
Brand:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Probe Type

Passive Probe

Bandwidth

4GHz

Connector Type

SMA Female

Model Number p

PicoConnect 914

Calibrated

UKAS

Series

914

COO (Country of Origin):
GB
The Pico Technology coupled probe are tailored more towards higher-voltage analog and pulse applications this family of Pico Connect low-impedance passive probes features higher input resistance and thus lighter loading at the probe tip. They are provided with a 600 mm light-gauge coax cable (TA312 -SMA(m-m) sleeved) and an SMA(f) to BNC(m) adaptor for convenient interface to lower-bandwidth oscilloscopes. Otherwise, the family shares all the benefits and accessories of its digital counterparts above.

DC-coupled
4 GHz frequency range
Suitable for RF and microwave
Suitable for pulse passive probe

Related links