Pico Technology 914 Series PicoConnect 914 Oscilloscope Probe, Passive Probe Type, 4GHz, SMA Female Connector
- RS Stock No.:
- 303-228
- Mfr. Part No.:
- PicoConnect 914
- Brand:
- Pico Technology
Subtotal (1 unit)*
£604.97
(exc. VAT)
£725.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £604.97 |
*price indicative
- RS Stock No.:
- 303-228
- Mfr. Part No.:
- PicoConnect 914
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Probe Type | Passive Probe | |
| Bandwidth | 4GHz | |
| Connector Type | SMA Female | |
| Model Number p | PicoConnect 914 | |
| Calibrated | RSCAL | |
| Series | 914 | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Probe Type Passive Probe | ||
Bandwidth 4GHz | ||
Connector Type SMA Female | ||
Model Number p PicoConnect 914 | ||
Calibrated RSCAL | ||
Series 914 | ||
- COO (Country of Origin):
- GB
The Pico Technology coupled probe are tailored more towards higher-voltage analog and pulse applications this family of Pico Connect low-impedance passive probes features higher input resistance and thus lighter loading at the probe tip. They are provided with a 600 mm light-gauge coax cable (TA312 -SMA(m-m) sleeved) and an SMA(f) to BNC(m) adaptor for convenient interface to lower-bandwidth oscilloscopes. Otherwise, the family shares all the benefits and accessories of its digital counterparts above.
DC-coupled
4 GHz frequency range
Suitable for RF and microwave
Suitable for pulse passive probe
4 GHz frequency range
Suitable for RF and microwave
Suitable for pulse passive probe
Related links
- Pico Technology 914 Series PicoConnect 914 Oscilloscope Probe 4GHz, SMA Female Connector
- Pico Technology 914 Series PicoConnect 914 Oscilloscope Probe 4GHz, SMA Female Connector
- Tektronix P6101B Oscilloscope Probe 15MHz, 1X
- Tektronix TPP Series TPP0201 Oscilloscope Probe Voltage Type 10x, BNC Connector
- Teledyne LeCroy T3DSO Series Oscilloscope Probe 300MHz 1:10
- Pico Technology TA150 Oscilloscope Probe 350MHz BNC Connector
- Pico Technology TA133 Oscilloscope Probe 500MHz BNC Connector
- Oscilloscope Probes
