Rohde & Schwarz Front Cover for Use with Oscilloscope, Height 233 mm, length 375 mm 163mm
- RS Stock No.:
- 828-922
- Mfr. Part No.:
- MXO3-Z1
- Brand:
- Rohde & Schwarz
Image representative of range
Subtotal (1 unit)*
£79.53
(exc. VAT)
£95.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.53 |
*price indicative
- RS Stock No.:
- 828-922
- Mfr. Part No.:
- MXO3-Z1
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Accessory Type | Front Cover | |
| Product Type | Oscilloscope Case | |
| For Use With | Oscilloscope | |
| Height | 233mm | |
| Length | 375mm | |
| Width | 163mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Accessory Type Front Cover | ||
Product Type Oscilloscope Case | ||
For Use With Oscilloscope | ||
Height 233mm | ||
Length 375mm | ||
Width 163mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Rohde & Schwarz Front Protective Cover shields your diagnostic screen from jobsite impacts during storage and transportation.
Hardened impact resistant composite construction deflects Sharp physical blows
Custom contoured moulding fits front panel controls snugly without applying pressure
Quick snap mounting mechanism allows instantaneous attachment or removal
Safeguards sensitive capacitive glass from scratching in transit environments
Related links
- Rohde & Schwarz Transit Case for Use with Oscilloscope length 375 mm 163mm
- Rohde & Schwarz Soft Case for Use with Oscilloscope length 375 mm 163mm
- Rohde & Schwarz Front Cover for Use with RTB2000 Digital Oscilloscope, Height 220 mm 152mm
- Rohde & Schwarz Carrying Case for Use with RTC1002 Digital Oscilloscope length 140 mm
- Rohde & Schwarz LCR Meter Accessory for Use with R&SLCX LCR100/200 LCR Meters
- Rohde & Schwarz Hard Carrying Case for Use with RTH1012 Series length 74 mm 201mm
- Rohde & Schwarz Soft Carrying Case for Use with RTH1004 Series length 74 mm 201mm
- Pico Technology Carrying Case for Use with PicoScope 4444 Differential Oscilloscope length 420 mm 300mm
