Rohde & Schwarz Transit Case for Use with Oscilloscope, Height 233 mm, length 375 mm 163mm
- RS Stock No.:
- 828-924
- Mfr. Part No.:
- MXO3-Z4
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
£828.76
(exc. VAT)
£994.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £828.76 |
*price indicative
- RS Stock No.:
- 828-924
- Mfr. Part No.:
- MXO3-Z4
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope Case | |
| Accessory Type | Transit Case | |
| For Use With | Oscilloscope | |
| Height | 233mm | |
| Length | 375mm | |
| Width | 163mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope Case | ||
Accessory Type Transit Case | ||
For Use With Oscilloscope | ||
Height 233mm | ||
Length 375mm | ||
Width 163mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Rohde & Schwarz Transit Case provides ultimate environmental Seals and heavy duty protection during international shipping.
Ruggedized outer Shell withstands severe impact drops and crushing forces
Airtight pressure equalization valve accommodates high altitude Air travel safely
Custom laser cut foam inserts hold your unit completely immobile
Secure dual latching locks prevent accidental opening during rough handling
Related links
- Rohde & Schwarz Soft Case for Use with Oscilloscope length 375 mm 163mm
- Rohde & Schwarz Front Cover for Use with Oscilloscope length 375 mm 163mm
- Rohde & Schwarz Hard Carrying Case for Use with RTH1012 Series length 74 mm 201mm
- Rohde & Schwarz LCR Meter Accessory for Use with R&SLCX LCR100/200 LCR Meters
- RS PRO Timing Belt 75 Teeth 15 mm Width
- OPTIBELT 6 AT5 / 375 AP Timing Belt 75 Teeth 6 mm Width
- OPTIBELT 8 T5 / 375 AP Timing Belt 75 Teeth 8 mm Width
- OPTIBELT 6 T5 / 375 Timing Belt 75 Teeth 6 mm Width
