Rohde & Schwarz Soft Case for Use with Oscilloscope, Height 233 mm, length 375 mm 163mm
- RS Stock No.:
- 828-923
- Mfr. Part No.:
- MXO3-Z3
- Brand:
- Rohde & Schwarz
Image representative of range
Subtotal (1 unit)*
£209.28
(exc. VAT)
£251.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £209.28 |
*price indicative
- RS Stock No.:
- 828-923
- Mfr. Part No.:
- MXO3-Z3
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope Case | |
| Accessory Type | Soft Case | |
| For Use With | Oscilloscope | |
| Height | 233mm | |
| Length | 375mm | |
| Width | 163mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope Case | ||
Accessory Type Soft Case | ||
For Use With Oscilloscope | ||
Height 233mm | ||
Length 375mm | ||
Width 163mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Rohde & Schwarz Soft Carrying Case offers excellent mobility and padded protection for electronic equipment transport.
Durable weather resistant outer fabric repels dust and light moisture
Thick foam interior padding dampens vibration during vehicle travel safely
Dedicated internal compartments organise your probes and power cables neatly
Reinforced carry handle and shoulder strap facilitate comfortable field deployment
Related links
- Rohde & Schwarz Transit Case for Use with Oscilloscope length 375 mm 163mm
- Rohde & Schwarz Front Cover for Use with Oscilloscope length 375 mm 163mm
- Rohde & Schwarz Soft Case for Use with FPC1000 FPC1500 Spectrum Analysers RTA4000
- Rohde & Schwarz Soft Carrying Case for Use with RTH1004 Series length 74 mm 201mm
- Rohde & Schwarz Carrying Case for Use with RTC1002 Digital Oscilloscope length 140 mm
- Rohde & Schwarz LCR Meter Accessory for Use with R&SLCX LCR100/200 LCR Meters
- Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with MXO 3 Series Oscilloscopes
- Rohde & Schwarz MXO3-B1 Mixed Signal Upgrade Oscilloscope Module for Use with Oscilloscope
