Wurth Elektronik 143631285210 DC Input 2-Channel Optocoupler, Surface Mount, 8-Pin SOP-8

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

£3.86

(exc. VAT)

£4.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18£1.93£3.86
20 - 98£1.875£3.75
100 - 198£1.815£3.63
200 +£1.565£3.13

*price indicative

Packaging Options:
RS Stock No.:
926-892
Mfr. Part No.:
143631285210
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Optocoupler

Mount Type

Surface Mount

Maximum Forward Voltage

1.7V

Packaging

Tape & Reel

Number of Channels

2

Number of Pins

8

Package Type

SOP-8

Input Current Type

DC

Maximum Input Current

50mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-40°C

Logic Output

No

Maximum Operating Temperature

110°C

Minimum Current Transfer Ratio

19%

Standards/Approvals

VDE

Series

WL-OCHS

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik high-speed optocoupler, designed for reliable signal transmission in various electronic applications, ensuring effective communication between different circuit parts while maintaining isolation.

Features a maximum data rate of 10 MBd for high-speed performance

Offers an isolation voltage of 3750 V (RMS) for enhanced safety

Boasts a low input current requirement of 250 μA for efficient operation

Provides excellent common-mode transient immunity for robust performance in noisy environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy