Wurth Elektronik 143601185210 DC Input Optocoupler, Surface Mount, 8-Pin SOP-8
- RS Stock No.:
- 926-887
- Mfr. Part No.:
- 143601185210
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save £1.60
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£5.42
(exc. VAT)
£6.51
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | £1.084 | £5.42 | - |
| 50 - 245 | £1.052 | £5.26 | £1.60 |
| 250 - 495 | £1.018 | £5.09 | £16.50 |
| 500 + | £0.878 | £4.39 | £103.00 |
*price indicative
- RS Stock No.:
- 926-887
- Mfr. Part No.:
- 143601185210
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Optocoupler | |
| Mount Type | Surface Mount | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SOP-8 | |
| Input Current Type | DC | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | VDE | |
| Typical Fall Time | 10ns | |
| Series | WL-OCHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Optocoupler | ||
Mount Type Surface Mount | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SOP-8 | ||
Input Current Type DC | ||
Typical Rise Time 30ns | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals VDE | ||
Typical Fall Time 10ns | ||
Series WL-OCHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik high-speed optocoupler designed for efficient electronic communication. It provides reliable signal isolation, making it Ideal for various industrial applications requiring enhanced safety and performance.
Supports a maximum data rate of 10 MBd for high-speed performance
Features a wide operating temperature range from -40°C to +105°C
Offers isolation voltage of 3750 V (RMS) for robust protection
Complies with RoHS and REACh requirements, ensuring environmental safety
Related links
- Wurth Elektronik 143630285210 DC Input Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143501185110 DC Input Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143611185210 DC Input Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143631285210 DC Input 2-Channel Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143601155210 DC Input 2-Channel Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143530285110 DC Input 2-Channel Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143531285110 DC Input 2-Channel Optocoupler 8-Pin SOP-8
- Vishay VOWA618A-9X018T DC Input Optocoupler 8-Pin SMD
