Wurth Elektronik 143531285110 DC Input 2-Channel Optocoupler, Surface Mount, 8-Pin SOP-8
- RS Stock No.:
- 926-891
- Mfr. Part No.:
- 143531285110
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 20 more to save £1.10
View bulk pricing optionsSubtotal (1 tape of 2 units)*
£3.86
(exc. VAT)
£4.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | £1.93 | £3.86 | - |
| 20 - 98 | £1.875 | £3.75 | £1.10 |
| 100 - 198 | £1.815 | £3.63 | £11.50 |
| 200 + | £1.565 | £3.13 | £73.00 |
*price indicative
- RS Stock No.:
- 926-891
- Mfr. Part No.:
- 143531285110
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Mount Type | Surface Mount | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 2 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SOP-8 | |
| Input Current Type | DC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | No | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | VDE | |
| Minimum Current Transfer Ratio | 7% | |
| Series | WL-OCHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Mount Type Surface Mount | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 2 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SOP-8 | ||
Input Current Type DC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output No | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals VDE | ||
Minimum Current Transfer Ratio 7% | ||
Series WL-OCHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik optocoupler facilitates signal isolation in electronic applications, ensuring reliable data transfer while preserving circuit integrity through its high-speed performance and innovative design.
High-speed operation of 1 MBd maximises data transmission efficiency
Operating temperature range from -40°C to +110°C ensures versatility in various environments
Isolation voltage of 3750 V (RMS) enhances safety in sensitive applications
Compact SOP8 package design optimises space utilisation on PCBs
Related links
- Wurth Elektronik 143601155210 DC Input 2-Channel Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143631285210 DC Input 2-Channel Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143530285110 DC Input 2-Channel Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143501185110 DC Input Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143630285210 DC Input Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143601185210 DC Input Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143611185210 DC Input Optocoupler 8-Pin SOP-8
- Broadcom HCPL-0723-500 DC Input 2-Channel Optocoupler 8-Pin 8-Pin DIP
