BD7561G-TR ROHM, Op Amp, RRIO, 1MHz, 9 V, 12 V, 5-Pin SSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
694-2745
Mfr. Part No.:
BD7561G-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SSOP

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

9 V, 12 V

Typical Gain Bandwidth Product

1MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

0.9V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

95 dB

Height

1.1mm

Dimensions

2.9 x 1.6 x 1.1mm

Length

2.9mm

Width

1.6mm

COO (Country of Origin):
JP

High Speed Operational Amplifiers, ROHM Semiconductor



Operational Amplifiers, ROHM Semiconductor

Related links